FAG 32308-A Taper Roller 40 mm ID Tapered Roller Bearing, 90 mm OD
- RS Stock No.:
- 312-632
- Mfr. Part No.:
- 32308-A
- Manufacturer:
- FAG
Subtotal (1 unit)*
PHP5,078.59
(exc. VAT)
PHP5,688.02
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,078.59 |
*price indicative
- RS Stock No.:
- 312-632
- Mfr. Part No.:
- 32308-A
- Manufacturer:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 40mm | |
| Cage Material | Steel | |
| Cone Width | 35.25mm | |
| Outside Diameter | 90mm | |
| Static Load Rating | 146000N | |
| Bearing Dynamic Load Rating | 120000N | |
| Bearing Material | Steel | |
| Limiting Speed | 8300rpm | |
| Number of Rows | 1 | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 40mm | ||
Cage Material Steel | ||
Cone Width 35.25mm | ||
Outside Diameter 90mm | ||
Static Load Rating 146000N | ||
Bearing Dynamic Load Rating 120000N | ||
Bearing Material Steel | ||
Limiting Speed 8300rpm | ||
Number of Rows 1 | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Type Taper Roller | ||
The FAG Tapered Roller Bearing is designed to support both radial and axial loads, ensuring reliable performance across a wide range of applications. This robust product boasts excellent load-carrying capabilities, making it suitable for high-stress environments. It features a separable design which allows for easy installation and maintenance, while the industry-standard manufacturing tolerances ensure compatibility with various machinery components.
Suitable for a broad temperature range to accommodate diverse conditions
Offers a high limiting speed enhancing operational efficiency
Equipped with standard steel cage for effective roller guidance
Related links
- NSK 30308J Tapered 40 mm ID Tapered Roller Bearing, 90 mm OD
- SKF 30210 Taper 50 mm ID Tapered Roller Bearing, 90 mm OD
- NSK 32210J Tapered 50 mm ID Tapered Roller Bearing, 90 mm OD
- FAG 32318-A Taper Roller 90 mm ID Tapered Roller Bearing, 190 mm OD
- SKF 33011 Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- SNR 32011A Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 4T-JLM506810 Tapered Roller 50 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 4T-JLM506849 Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
