NSK 30308J Tapered 40 mm ID Tapered Roller Bearing, 90 mm OD
- RS Stock No.:
- 639-914
- Mfr. Part No.:
- 30308J
- Manufacturer:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
PHP2,319.37
(exc. VAT)
PHP2,597.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,319.37 |
*price indicative
- RS Stock No.:
- 639-914
- Mfr. Part No.:
- 30308J
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 40mm | |
| Bore Type | Tapered | |
| Limiting Speed | 5600rpm | |
| Static Load Rating | 101kN | |
| Cone Width | 23mm | |
| Cup Width | 20mm | |
| Outside Diameter | 90mm | |
| Bearing Dynamic Load Rating | 111kN | |
| Maximum Speed - Oil | 5600rpm | |
| Maximum Speed - Grease | 4300rpm | |
| Bearing Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 40mm | ||
Bore Type Tapered | ||
Limiting Speed 5600rpm | ||
Static Load Rating 101kN | ||
Cone Width 23mm | ||
Cup Width 20mm | ||
Outside Diameter 90mm | ||
Bearing Dynamic Load Rating 111kN | ||
Maximum Speed - Oil 5600rpm | ||
Maximum Speed - Grease 4300rpm | ||
Bearing Type Tapered | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Tapered Roller Bearing offers exceptional performance for a range of applications. Designed to accommodate both radial and axial loads, this bearing embodies precision engineering, ensuring longevity and reliability in demanding environments. With a bore diameter of 40 mm and an outside diameter of 90 mm, it is tailored for efficient operation under high-speed conditions. The Compact design, featuring minimum chamfer dimensions, facilitates optimum fitting in various machinery configurations. This bearing's sophisticated load ratings and lubrication capabilities ensure it meets the stringent demands of modern engineering, ultimately enhancing operational efficiency and equipment lifespan.
High Basic dynamic load rating of 111000 N for enhanced reliability
Effective load centre of 19.5 mm optimises performance in tight spaces
Minimum width requirements (3 mm and 5 mm for large and small side faces respectively) fit easily within housing constraints
Suitable for both grease and oil-bath lubrication catering to diverse operational needs
Compacted outer ring chamfer dimensions reduce stress concentrations enhancing durability
Minimal internal chamfer dimensions contribute to smooth rotational performance
Axial load factors of Y0 and Y1 ensure stability in dynamic applications
Low mass of 0.758 kg reduces overall equipment weight improving energy efficiency
Related links
- FAG 32308-A Taper Roller 40 mm ID Tapered Roller Bearing, 90 mm OD
- NSK 32210J Tapered 50 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 22308EAKW33 Tapered 40 mm ID Spherical Roller Bearing, 90 mm OD
- SNR 21308VKC3 Tapered 40 mm ID Spherical Roller Bearing, 90 mm OD
- NSK 32008XJ Tapered 40 mm ID Tapered Roller Bearing, 68 mm OD
- NTN 22308EAKW33C3 Tapered 40 mm ID Spherical Roller Bearing, 90 mm OD
- SKF 30210 Taper 50 mm ID Tapered Roller Bearing, 90 mm OD
- SKF BS2-2308-2RS/VT143 Tapered 40 mm ID Roller Bearing, 90 mm OD
