SKF 33011 Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- RS Stock No.:
- 461-829
- Mfr. Part No.:
- 33011
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP11,364.25
(exc. VAT)
PHP12,727.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,364.25 |
*price indicative
- RS Stock No.:
- 461-829
- Mfr. Part No.:
- 33011
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Tapered Roller Bearing | |
| Inside Diameter | 55mm | |
| Bore Type | Cylindrical | |
| Cage Material | Sheet Metal | |
| Limiting Speed | 7000rpm | |
| Series | 33011 | |
| Standards/Approvals | eClass, RoHS, UNSPSC | |
| Bearing Dynamic Load Rating | 111kN | |
| Number of Rows | 1 | |
| Cup Width | 21mm | |
| Static Load Rating | 137kN | |
| Outside Diameter | 90mm | |
| Cone Width | 27mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Tapered Roller Bearing | ||
Inside Diameter 55mm | ||
Bore Type Cylindrical | ||
Cage Material Sheet Metal | ||
Limiting Speed 7000rpm | ||
Series 33011 | ||
Standards/Approvals eClass, RoHS, UNSPSC | ||
Bearing Dynamic Load Rating 111kN | ||
Number of Rows 1 | ||
Cup Width 21mm | ||
Static Load Rating 137kN | ||
Outside Diameter 90mm | ||
Cone Width 27mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Cylindrical | ||
- COO (Country of Origin):
- DE
Omkar
The SKF Single row tapered roller bearings are designed to accommodate combined radial and axial loads and provide low friction during operation. The inner ring, with rollers and cage, can be mounted separately from the outer ring. These separable and interchangeable components facilitate mounting, dismounting and maintenance. By mounting one single row tapered roller bearing against another and applying a preload, a rigid bearing application can be achieved.
High radial and axial load carrying capacity
Accommodate axial loads in one direction
Low friction and long service life
Separable and interchangeable components
Related links
- SNR 32011A Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 4T-32011X Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-JLM506849/JLM506810 Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- SNR 30211A Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
- SNR 33211A Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
- SNR 32311A Single Row Tapered Roller 55 mm ID Roller Bearing, 120 mm OD
- NTN 32311U Single Row Tapered Roller 55 mm ID Roller Bearing, 120 mm OD
- NTN 4T-33211 Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
