NTN 4T-JLM506849/JLM506810 Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 454-165
- Mfr. Part No.:
- 4T-JLM506849/JLM506810
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP4,488.02
(exc. VAT)
PHP5,026.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,488.02 |
*price indicative
- RS Stock No.:
- 454-165
- Mfr. Part No.:
- 4T-JLM506849/JLM506810
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Standards/Approvals | ABMA, RoHS, JIS B 1512, ISO 355 | |
| Series | 4T-JLM506849/JLM506810 | |
| Bearing Dynamic Load Rating | 86kN | |
| Outside Diameter | 90mm | |
| Static Load Rating | 109kN | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Maximum Speed - Oil | 5300rpm | |
| Maximum Speed - Grease | 3900rpm | |
| Limiting Speed | 5300rpm, 3900rpm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Standards/Approvals ABMA, RoHS, JIS B 1512, ISO 355 | ||
Series 4T-JLM506849/JLM506810 | ||
Bearing Dynamic Load Rating 86kN | ||
Outside Diameter 90mm | ||
Static Load Rating 109kN | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Maximum Speed - Oil 5300rpm | ||
Maximum Speed - Grease 3900rpm | ||
Limiting Speed 5300rpm, 3900rpm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to provide exceptional performance and durability for a variety of industrial applications. Designed with a pressed steel cage, it effectively accommodates both radial and axial loads, ensuring reliable operation even under demanding conditions. The sophisticated design features a precise internal diameter and a robust outer ring, making it ideal for use in machinery where precision is paramount. Testament to its quality, this bearing meets stringent industry standards and is backed 's commitment to excellence. Whether you're looking for enhanced load capacity or longevity, this product stands out as a superior choice for professionals who demand nothing less than the best.
Offers superior resistance to wear and tear
Highly efficient in diverse operational environments
Supports both dynamic and static load applications
Provides a reliable solution for long-lasting performance
Related links
- NTN 4T-JLM506849 Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 4T-32011X Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- Timken JLM506849/JLM506810 Taper 55 mm ID Roller Bearing, 90 mm OD
- SNR 32011A Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- SKF 33011 Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 4T-33211 Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
- NTN 4T-32211 Single Row Tapered Roller 55 mm ID Needle Roller Thrust Bearing, 100 mm OD
- NTN 4T-JM205110PK Single Row Tapered Roller Roller Bearing, 90 mm OD
