NTN 4T-JM205110PK Single Row Tapered Roller Roller Bearing, 90 mm OD
- RS Stock No.:
- 453-181
- Mfr. Part No.:
- 4T-JM205110PK
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP1,518.60
(exc. VAT)
PHP1,700.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,518.60 |
*price indicative
- RS Stock No.:
- 453-181
- Mfr. Part No.:
- 4T-JM205110PK
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Outside Diameter | 90mm | |
| Cup Width | 23mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Hardening Steel | |
| Standards/Approvals | JIS B 1512, RoHS, ABMA, ISO 355 | |
| Series | 4T-JM205110PK | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Outside Diameter 90mm | ||
Cup Width 23mm | ||
Number of Rows 1 | ||
Bearing Material Case Hardening Steel | ||
Standards/Approvals JIS B 1512, RoHS, ABMA, ISO 355 | ||
Series 4T-JM205110PK | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed to handle radial and axial loads, making it an essential component for diverse industrial applications. With a robust construction, it ensures excellent durability and longevity, providing a reliable solution for machinery operations. The product features precise geometric design, enhancing its performance and allowing for smoother operation even under high-stress conditions. Suitable for various industries, this bearing stands out due to its high-quality materials and exceptional engineering, ensuring optimal functionality and performance. Its reliable characteristics make it a preferred choice for engineers and manufacturers seeking efficiency and reliability in their machinery.
Designed for high performance in both radial and axial load applications
Manufactured with precision for enhanced durability and reliability
Optimised for smooth operation, even under varying load conditions
Constructed from high-quality materials to withstand wear and tear
Ideal for industrial and commercial machinery needs
Facilitates easier installation due to its thoughtful design
Related links
- NTN 4T-362 Single Row Tapered Roller Roller Bearing, 90 mm OD
- NTN 4T-32011X Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-HM218248 Single Row Tapered Roller 90 mm ID Roller Bearing, 117.5 mm OD
- NTN 4T-33210 Single Row Tapered Roller 50 mm ID Roller Bearing, 90 mm OD
- NTN 4T-JLM506849/JLM506810 Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-HM903210 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-2523 Single Row Tapered Roller Roller Bearing, 69.85 mm OD
