NTN 4T-362 Single Row Tapered Roller Roller Bearing, 90 mm OD
- RS Stock No.:
- 455-471
- Mfr. Part No.:
- 4T-362
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP1,598.81
(exc. VAT)
PHP1,790.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,598.81 |
*price indicative
- RS Stock No.:
- 455-471
- Mfr. Part No.:
- 4T-362
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Bearing Material | Case Carburised Steel | |
| Cup Width | 15.875mm | |
| Number of Rows | 1 | |
| Outside Diameter | 90mm | |
| Standards/Approvals | ISO 355, ABMA, JIS B 1512, RoHS | |
| Series | 4T-362 | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Bearing Material Case Carburised Steel | ||
Cup Width 15.875mm | ||
Number of Rows 1 | ||
Outside Diameter 90mm | ||
Standards/Approvals ISO 355, ABMA, JIS B 1512, RoHS | ||
Series 4T-362 | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed to handle axial and radial loads with exceptional efficiency. This product ensures a reliable operation while providing optimal performance in various applications. Ideal for reducing friction and wear, it caters to demanding requirements in industrial settings. Constructed with precision, it guarantees longevity and durability, serving as a robust component for machinery. Its thoughtful design and advanced engineering make it a perfect choice for those seeking high quality and dependability.
Engineered for high-load capacity and efficient power transmission
Features enhanced durability under varying operational conditions
Designed to minimise friction, contributing to energy savings
Manufactured with top-grade materials ensuring reliability
Compact design optimally fits within tight spaces, maximising versatility
Easy installation process simplifies maintenance requirements
Related links
- NTN 4T-JM205110PK Single Row Tapered Roller Roller Bearing, 90 mm OD
- NTN 4T-HM218248 Single Row Tapered Roller 90 mm ID Roller Bearing, 117.5 mm OD
- NTN 4T-32011X Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-12303 Single Row Tapered Roller Roller Bearing, 76.9 mm OD
- NTN 4T-74850 Single Row Tapered Roller Roller Bearing, 215.9 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-25526 Single Row Tapered Roller Roller Bearing, 85 mm OD
