SNR 32311A Single Row Tapered Roller 55 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 576-690
- Mfr. Part No.:
- 32311A
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP7,495.25
(exc. VAT)
PHP8,394.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,495.25 |
*price indicative
- RS Stock No.:
- 576-690
- Mfr. Part No.:
- 32311A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Cage Material | Pressed Steel | |
| Cone Width | 43mm | |
| Limiting Speed | 6100rpm | |
| Series | 32311A | |
| Number of Rows | 1 | |
| Outside Diameter | 120mm | |
| Bearing Dynamic Load Rating | 223kN | |
| Standards/Approvals | ISO 355 | |
| Static Load Rating | 272kN | |
| Cup Width | 35mm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Cage Material Pressed Steel | ||
Cone Width 43mm | ||
Limiting Speed 6100rpm | ||
Series 32311A | ||
Number of Rows 1 | ||
Outside Diameter 120mm | ||
Bearing Dynamic Load Rating 223kN | ||
Standards/Approvals ISO 355 | ||
Static Load Rating 272kN | ||
Cup Width 35mm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- NTN 32311U Single Row Tapered Roller 55 mm ID Roller Bearing, 120 mm OD
- SNR 33211A Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
- SNR 30211A Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
- SNR 32011A Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 4T-472A Tapered Roller 55 mm ID Tapered Roller Bearing, 120 mm OD
- NTN 4T-32011X Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-JLM506849/JLM506810 Single Row Tapered Roller 55 mm ID Roller Bearing, 90 mm OD
- NTN 4T-33211 Single Row Tapered Roller 55 mm ID Roller Bearing, 100 mm OD
