NTN 4T-6581X/6525X Tapered Roller 90 mm ID Tapered Roller Bearing, 160 mm OD

This image is representative of the product range

Subtotal (1 unit)*

PHP52,845.69

(exc. VAT)

PHP59,187.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP52,845.69

*price indicative

RS Stock No.:
704-851
Mfr. Part No.:
4T-6581X/6525X
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

90mm

Bore Type

Cylindrical

Cage Material

Steel

End Type

Open

Outside Diameter

160mm

Static Load Rating

460kN

Cup Width

44.45mm

Number of Rows

1

Cone Width

55.1mm

Bearing Material

Steel

Series

4T

Bearing Dynamic Load Rating

310kN

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is engineered for exceptional performance in various industrial applications. Designed specifically to manage axial and radial loads simultaneously, these bearings feature a robust pressed steel cage that enhances durability. With a commitment to quality, NTN ensures that their tapered roller bearing provides a smooth and reliable operation, making them an Ideal choice for machinery requiring precision and endurance. This product exemplifies NTN's expertise and innovation, offering reliable performance for your engineering needs.

Engineered for axial and radial load management

Single row design maximises efficiency in space utilisation

Pressed steel cage enhances bearing durability and longevity

Provides smooth operation, reducing friction and wear

Manufactured by ntn, known for high standards in quality

Ideal for various industrial applications requiring precision

Compact design improves installation flexibility

Supports enhanced performance in machinery operations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy