SNR 32218A Single Row Tapered Roller 90 mm ID Roller Bearing, 160 mm OD
- RS Stock No.:
- 576-681
- Mfr. Part No.:
- 32218A
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP12,829.24
(exc. VAT)
PHP14,368.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,829.24 |
*price indicative
- RS Stock No.:
- 576-681
- Mfr. Part No.:
- 32218A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Cage Material | Pressed Steel | |
| Limiting Speed | 4400rpm | |
| Series | 32218A | |
| Bearing Dynamic Load Rating | 295kN | |
| Standards/Approvals | ISO 355 | |
| Outside Diameter | 160mm | |
| Static Load Rating | 396kN | |
| Cup Width | 34mm | |
| Cone Width | 40mm | |
| Number of Rows | 1 | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Cage Material Pressed Steel | ||
Limiting Speed 4400rpm | ||
Series 32218A | ||
Bearing Dynamic Load Rating 295kN | ||
Standards/Approvals ISO 355 | ||
Outside Diameter 160mm | ||
Static Load Rating 396kN | ||
Cup Width 34mm | ||
Cone Width 40mm | ||
Number of Rows 1 | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- NTN 33218U Single Row Tapered Roller 90 mm ID Roller Bearing, 160 mm OD
- SNR 30308A Single Row Tapered Roller 40 mm ID Roller Bearing, 90 mm OD
- NTN 4T-HM218248 Single Row Tapered Roller 90 mm ID Roller Bearing, 117.5 mm OD
- NTN 32918XU Single Row Tapered Roller 90 mm ID Roller Bearing, 125 mm OD
- SNR 32011A Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- SNR 30210A Single Row Tapered Roller 50 mm ID Tapered Roller Bearing, 90 mm OD
- SNR 32308A Single Row Tapered Roller 40 mm ID Roller Bearing, 90 mm OD
- SKF 33011 Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
