SNR 32308A Single Row Tapered Roller 40 mm ID Roller Bearing, 90 mm OD
- RS Stock No.:
- 576-687
- Mfr. Part No.:
- 32308A
- Manufacturer:
- SNR
Subtotal (1 unit)*
PHP3,928.80
(exc. VAT)
PHP4,400.26
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP3,928.80 |
*price indicative
- RS Stock No.:
- 576-687
- Mfr. Part No.:
- 32308A
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Roller Bearing | |
| Inside Diameter | 40mm | |
| Cage Material | Pressed Steel | |
| Cone Width | 33mm | |
| Series | 32308A | |
| Outside Diameter | 90mm | |
| Static Load Rating | 148kN | |
| Cup Width | 27mm | |
| Number of Rows | 1 | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 127kN | |
| Limiting Speed | 8300rpm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Roller Bearing | ||
Inside Diameter 40mm | ||
Cage Material Pressed Steel | ||
Cone Width 33mm | ||
Series 32308A | ||
Outside Diameter 90mm | ||
Static Load Rating 148kN | ||
Cup Width 27mm | ||
Number of Rows 1 | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 127kN | ||
Limiting Speed 8300rpm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- CN
The SNR Tapered Roller Bearing withstands high radial loads and supports axial loads in one direction. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row in tapered roller bearing range, is the most widely used and is generally mounted in opposition.
Pressed steel cage
ISO 355 and JIS B 1512 standard
Axial adjustment enables a high reduction in clearance
Related links
- SNR 30308A Single Row Tapered Roller 40 mm ID Roller Bearing, 90 mm OD
- SNR 32208A Single Row Tapered Roller 40 mm ID Roller Bearing, 80 mm OD
- SNR 33108A Single Row Tapered Roller 40 mm ID Roller Bearing, 75 mm OD
- NTN 4T-33208 Single Row Tapered Roller 40 mm ID Roller Bearing, 80 mm OD
- NTN 4T-28158 Single Row Tapered Roller 40 mm ID Roller Bearing, 56 mm OD
- NTN 4T-420 Single Row Tapered Roller 40 mm ID Roller Bearing, 59.5 mm OD
- SNR 32011A Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- SNR 30210A Single Row Tapered Roller 50 mm ID Tapered Roller Bearing, 90 mm OD
