NTN 32918XU Single Row Tapered Roller 90 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 454-257
- Mfr. Part No.:
- 32918XU
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP12,085.70
(exc. VAT)
PHP13,535.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP12,085.70 |
*price indicative
- RS Stock No.:
- 454-257
- Mfr. Part No.:
- 32918XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 90mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Number of Rows | 1 | |
| Bearing Material | Steel | |
| Cone Width | 23mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 108kN | |
| Standards/Approvals | ISO 355 | |
| Series | 32918XU | |
| Cup Width | 18mm | |
| Maximum Speed - Oil | 3600rpm | |
| Maximum Speed - Grease | 2700rpm | |
| Limiting Speed | 3600rpm | |
| Static Load Rating | 168kN | |
| Outside Diameter | 125mm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 90mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Number of Rows 1 | ||
Bearing Material Steel | ||
Cone Width 23mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 108kN | ||
Standards/Approvals ISO 355 | ||
Series 32918XU | ||
Cup Width 18mm | ||
Maximum Speed - Oil 3600rpm | ||
Maximum Speed - Grease 2700rpm | ||
Limiting Speed 3600rpm | ||
Static Load Rating 168kN | ||
Outside Diameter 125mm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is engineered for enduring performance, designed to cater to a variety of industrial applications. With its robust construction and precise dimensions, it provides optimal load distribution and enhances reliability. The bearing is fitted with a pressed steel cage, allowing it to manage higher speeds while maintaining structural integrity. This product is an ideal choice for both dynamic and static load situations, presenting a perfect solution for demanding environments. Moreover, its wide operational temperature range ensures versatility in various settings, making it a staple in different industries. Each aspect of this bearing reflects a commitment to quality that guarantees longevity and dependable operation under pressure, embodying innovation by the manufacturer in its field.
Engineered with a pressed steel cage for enhanced durability
Optimised for dynamic and static load applications
Capabilities to operate effectively in extreme temperatures
Designed to manage high-speed performance with minimal wear
Offers a versatile fit for a broad range of industrial uses
Constructed to provide precise load distribution
Provides excellent resistance against fatigue, ensuring longevity
Related links
- NTN 4T-HM218248 Single Row Tapered Roller 90 mm ID Roller Bearing, 117.5 mm OD
- NTN 33218U Single Row Tapered Roller 90 mm ID Roller Bearing, 160 mm OD
- SNR 32218A Single Row Tapered Roller 90 mm ID Roller Bearing, 160 mm OD
- SNR 30308A Single Row Tapered Roller 40 mm ID Roller Bearing, 90 mm OD
- SNR 32011A Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- SNR 30210A Single Row Tapered Roller 50 mm ID Tapered Roller Bearing, 90 mm OD
- SKF 33011 Single Row Tapered Roller 55 mm ID Tapered Roller Bearing, 90 mm OD
- NTN 30214U Single Row Tapered Roller 70 mm ID Roller Bearing, 125 mm OD
