NTN 30214U Single Row Tapered Roller 70 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 453-269
- Mfr. Part No.:
- 30214U
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP5,633.10
(exc. VAT)
PHP6,309.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,633.10 |
*price indicative
- RS Stock No.:
- 453-269
- Mfr. Part No.:
- 30214U
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 70mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Bearing Dynamic Load Rating | 131kN | |
| Standards/Approvals | ISO 355 | |
| Series | 30214U | |
| Maximum Speed - Oil | 3900rpm | |
| Maximum Speed - Grease | 2900rpm | |
| Static Load Rating | 162kN | |
| Outside Diameter | 125mm | |
| Bearing Material | Steel | |
| Cup Width | 21mm | |
| Cone Width | 24mm | |
| Number of Rows | 1 | |
| End Type | Open | |
| Limiting Speed | 3900rpm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 70mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Bearing Dynamic Load Rating 131kN | ||
Standards/Approvals ISO 355 | ||
Series 30214U | ||
Maximum Speed - Oil 3900rpm | ||
Maximum Speed - Grease 2900rpm | ||
Static Load Rating 162kN | ||
Outside Diameter 125mm | ||
Bearing Material Steel | ||
Cup Width 21mm | ||
Cone Width 24mm | ||
Number of Rows 1 | ||
End Type Open | ||
Limiting Speed 3900rpm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is expertly designed to meet the demanding standards of various applications. Engineered with a pressed steel cage, it ensures durability and strength under high load conditions. The bearing offers an internal diameter of 70 mm and an external diameter of 125 mm, making it an ideal choice for a wide range of industrial uses. With its robust construction and exceptional performance characteristics, this bearing provides reliable operation and long service life, even in challenging environments. The attention to detail in design guarantees maximum efficiency and minimal maintenance, making it a preferred selection for professionals looking for quality and performance in their machinery components.
High dynamic load capacity for enhanced performance
Optimised for both oil and grease lubrication for versatile application
Wide operating temperature range ensures reliability in extreme conditions
Designed to facilitate easy installation and secure fit
Minimal maintenance requirements due to superior build quality
Related links
- NTN 33114U Single Row Tapered Roller 70 mm ID Roller Bearing, 120 mm OD
- NTN 4T-JM612949PK Single Row Tapered Roller 70 mm ID Roller Bearing, 70 mm OD
- NTN 32914XU Single Row Tapered Roller 70 mm ID Roller Bearing, 100 mm OD
- NTN 4T-JLM813049 Single Row Tapered Roller 70 mm ID Roller Bearing, 91.5 mm OD
- NTN 32016XU Single Row Tapered Roller 80 mm ID Roller Bearing, 125 mm OD
- NTN 32918XU Single Row Tapered Roller 90 mm ID Roller Bearing, 125 mm OD
- NTN 33016U Single Row Tapered Roller 80 mm ID Roller Bearing, 125 mm OD
- FAG 33214 Taper Roller 70 mm ID Tapered Roller Bearing, 125 mm OD
