NTN 32016XU Single Row Tapered Roller 80 mm ID Roller Bearing, 125 mm OD
- RS Stock No.:
- 453-289
- Mfr. Part No.:
- 32016XU
- Manufacturer:
- NTN
Subtotal (1 unit)*
PHP6,457.68
(exc. VAT)
PHP7,232.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,457.68 |
*price indicative
- RS Stock No.:
- 453-289
- Mfr. Part No.:
- 32016XU
- Manufacturer:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 80mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Steel | |
| Maximum Speed - Oil | 3700rpm | |
| Maximum Speed - Grease | 2800rpm | |
| Series | 32016XU | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 154kN | |
| End Type | Open | |
| Outside Diameter | 125mm | |
| Static Load Rating | 216kN | |
| Limiting Speed | 3700rpm | |
| Number of Rows | 1 | |
| Cone Width | 29mm | |
| Bearing Material | Steel | |
| Cup Width | 22mm | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 80mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Steel | ||
Maximum Speed - Oil 3700rpm | ||
Maximum Speed - Grease 2800rpm | ||
Series 32016XU | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 154kN | ||
End Type Open | ||
Outside Diameter 125mm | ||
Static Load Rating 216kN | ||
Limiting Speed 3700rpm | ||
Number of Rows 1 | ||
Cone Width 29mm | ||
Bearing Material Steel | ||
Cup Width 22mm | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is engineered for precision and durability, making it an excellent choice for a variety of applications. This bearing features a robust tapered design that optimally handles both radial and axial loads, ensuring smooth and reliable operation. Ideal for high-performance machinery, the pressed steel cage enhances its resilience and operational lifespan. With its sophisticated design, this component offers an impressive load rating, enabling it to accommodate demanding conditions with ease.
Tapered roller design provides superior load distribution
Pressed steel cage strengthens the bearing structure
Robust performance across a wide range of temperatures
Reliable under both radial and axial load conditions
Optimally designed for high-speed applications
Enhanced fatigue limit contributes to long service life
Supports easy installation in a variety of setups
Designed to operate smoothly in harsh environments
Related links
- NTN 33016U Single Row Tapered Roller 80 mm ID Roller Bearing, 125 mm OD
- NTN 33116U Single Row Tapered Roller 80 mm ID Roller Bearing, 130 mm OD
- NTN 32916XU Single Row Tapered Roller 80 mm ID Roller Bearing, 110 mm OD
- NTN 30214U Single Row Tapered Roller 70 mm ID Roller Bearing, 125 mm OD
- NTN 32918XU Single Row Tapered Roller 90 mm ID Roller Bearing, 125 mm OD
- NTN 4T-33109 Single Row Tapered Roller 45 mm ID Roller Bearing, 80 mm OD
- NTN 4T-33208 Single Row Tapered Roller 40 mm ID Roller Bearing, 80 mm OD
- SNR 33109A Single Row Tapered Roller 45 mm ID Roller Bearing, 80 mm OD
