Vimark, Latching Wall Switch Wall
- RS Stock No.:
- 873-869
- Mfr. Part No.:
- VP1204
- Manufacturer:
- Vimark
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-869
- Mfr. Part No.:
- VP1204
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Wall Switch | |
| Switch Operation | Latching | |
| Housing Material | Thermosetting Resin | |
| Illuminated | No | |
| Actuator Colour | White | |
| Series | VP1 | |
| Mount Type | Wall | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Rocker | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Wall Switch | ||
Switch Operation Latching | ||
Housing Material Thermosetting Resin | ||
Illuminated No | ||
Actuator Colour White | ||
Series VP1 | ||
Mount Type Wall | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact AC Voltage 250V ac | ||
Actuator Style Rocker | ||
Standards/Approvals EN | ||
- COO (Country of Origin):
- CN
The Vimark plate switch features a modern design tailored for aesthetics and functionality, enabling seamless control over various electrical applications, including lighting and door releases.
Contemporary designed profile enhances interior decor
Compatible with a 10A rating for reliable operation
Only one size 4mm screwdriver is required for installation
Terminals have clear bold markings for easy identification
Large lead-ins simplify wiring connections
Expandable range allows integration with Gridswitch solutions
Related links
- Vimark, Latching Wall Switch Wall
- Vimark, Latching 2 Way Wall Switch Wall
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Quick Connect Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole Quick Connect Wall Switch Disconnector - 1600A 23 kW
- Vimark White VP1 Switch 250V ac
- Vimark 2 Gang Dimmer Switch 250 W
- Vimark 1 Gang Dimmer Switch 250 W
