Vimark 2 Gang Dimmer Switch, 250V ac, 250 W
- RS Stock No.:
- 873-877
- Mfr. Part No.:
- VP1415
- Manufacturer:
- Vimark
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-877
- Mfr. Part No.:
- VP1415
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Dimmer Switch | |
| Number of Gangs | 2 | |
| Maximum Supported Wattage | 250W | |
| Voltage | 250V ac | |
| Colour | White | |
| Mount Type | Surface | |
| Series | VP1 | |
| Height | 86mm | |
| Width | 86mm | |
| Material | Urea Formaldehyde | |
| Depth | 12mm | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Dimmer Switch | ||
Number of Gangs 2 | ||
Maximum Supported Wattage 250W | ||
Voltage 250V ac | ||
Colour White | ||
Mount Type Surface | ||
Series VP1 | ||
Height 86mm | ||
Width 86mm | ||
Material Urea Formaldehyde | ||
Depth 12mm | ||
Standards/Approvals EN | ||
- COO (Country of Origin):
- CN
The Vimark dimmer switch offers versatile control of dimmable LED lamps, halogen, and incandescent lighting, providing an efficient solution for ambient brightness adjustments in any setting.
Suitable for use with dimmable LED lamps, halogen, and incandescent lamps
Provides push on/push off control for easy operation
Compatible with multiway dimming circuits when used with a push-to-make switch
Related links
- Vimark 1 Gang Dimmer Switch 250 W
- Schneider Electric 2 Way 2 Gang Dimmer Switch 250 W
- Schneider Electric 1 Way 1 Gang Dimmer Switch 0.4 W
- Schneider Electric 2 Way 3 Gang Dimmer Switch 250 W
- Schneider Electric 2 Way 2 Gang Dimmer Switch
- Schneider Electric 4 Way 2 Gang Dimmer Switch
- MK Electric 2 Way 1 Gang Dimmer Switch 220 W
- Schneider Electric 2 Way 1 Gang Dimmer Switch
