Vimark, Latching Wall Switch Wall
- RS Stock No.:
- 873-868
- Mfr. Part No.:
- VP1203
- Manufacturer:
- Vimark
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 873-868
- Mfr. Part No.:
- VP1203
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Wall Switch | |
| Switch Operation | Latching | |
| Housing Material | Thermosetting Resin | |
| Illuminated | No | |
| Series | VP1 | |
| Actuator Colour | White | |
| Terminal Type | Screw | |
| Mount Type | Wall | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Contact AC Voltage | 250V ac | |
| Standards/Approvals | EN | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Wall Switch | ||
Switch Operation Latching | ||
Housing Material Thermosetting Resin | ||
Illuminated No | ||
Series VP1 | ||
Actuator Colour White | ||
Terminal Type Screw | ||
Mount Type Wall | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Contact AC Voltage 250V ac | ||
Standards/Approvals EN | ||
- COO (Country of Origin):
- CN
The Vimark light switch offers a uniquely shaped design that allows for easy installation and superior functionality, making it Ideal for controlling various electrical devices effortlessly.
Contemporary designed profile enhances aesthetic appeal
Concave rockers provide tactile feedback during operation
Requires only one size 4mm screwdriver for installation
Terminals feature clear and bold Terminal markings for ease of use
Large lead-ins aid in quick wiring
Compatible with Gridswitch range for expansion options
Backed by a 25-year guarantee for peace of mind
Related links
- Vimark, Latching Wall Switch Wall
- Vimark, Latching 2 Way Wall Switch Wall
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Quick Connect Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole Quick Connect Wall Switch Disconnector - 1600A 23 kW
- Vimark 4700ZT 470 Air Wall Extractor Fan 26 dB, Duct Size 4 in
- Vimark White VP1 Switch 250V ac
- Vimark 2 Gang Dimmer Switch 250 W
