Vimark 4601 460 Air Wall Extractor Fan, 25 L/s, 29 dB, Duct Size 4 in

N

Subtotal (1 unit)*

PHP2,256.23

(exc. VAT)

PHP2,526.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,256.23

*price indicative

RS Stock No.:
939-929
Mfr. Part No.:
4601
Manufacturer:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Product Type

Extractor Fan

Fan Type

Extractor

Air Flow

25L/s

Noise Level

29dB

Mount Type

Wall

Colour

White

Power Consumption

0.32W

Face Height

150mm

Face Width

19mm

IP Rating

IP24

Standards/Approvals

EN

Supply Voltage

240V ac

Duct Size

4 in

Configuration

Air

Series

460

The Vimark ventilation fan offers an efficient solution for moisture control in various indoor spaces, ensuring a healthier environment. Its sleek design integrates seamlessly into any decor while effectively maintaining optimal airflow.

Sleek design suitable for modern interiors

Low energy consumption meets Building Regulation standards

Operates quietly, ensuring minimal noise disruption

Factory set humidistat activates at 75% RH for optimal moisture control

Includes an adjustable over-run timer set from 2 to 30 minutes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy