Vimark 4755MF 475 Air Wall Extractor Fan, 65 L/s, 32 dB, Duct Size 4 in
- RS Stock No.:
- 939-979
- Mfr. Part No.:
- 4755MF
- Manufacturer:
- Vimark
N
This image is representative of the product range
Subtotal (1 unit)*
PHP7,864.98
(exc. VAT)
PHP8,808.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 8 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,864.98 |
*price indicative
- RS Stock No.:
- 939-979
- Mfr. Part No.:
- 4755MF
- Manufacturer:
- Vimark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vimark | |
| Product Type | Extractor Fan | |
| Fan Type | Extractor | |
| Air Flow | 65L/s | |
| Noise Level | 32dB | |
| Mount Type | Wall | |
| Colour | White | |
| Power Consumption | 0.448W | |
| Face Height | 160mm | |
| Face Width | 160mm | |
| IP Rating | IPX4 | |
| Standards/Approvals | EN | |
| Supply Voltage | 240V ac | |
| Duct Size | 4 in | |
| Configuration | Air | |
| Series | 475 | |
| Select all | ||
|---|---|---|
Brand Vimark | ||
Product Type Extractor Fan | ||
Fan Type Extractor | ||
Air Flow 65L/s | ||
Noise Level 32dB | ||
Mount Type Wall | ||
Colour White | ||
Power Consumption 0.448W | ||
Face Height 160mm | ||
Face Width 160mm | ||
IP Rating IPX4 | ||
Standards/Approvals EN | ||
Supply Voltage 240V ac | ||
Duct Size 4 in | ||
Configuration Air | ||
Series 475 | ||
The Vimark Inline Mixed Flow Fan designed for effective ventilation in areas prone to moisture, enabling efficient Air extraction while maintaining a discreet presence.
Powerful yet discreet for superior ventilation
Easy installation into PVC ducting systems or flexible ducts
Equipped with thermal fuse protection for enhanced safety
3-year guarantee ensuring product reliability
Related links
- Vimark 4755MFT 475 Air Wall Extractor Fan 32 dB, Duct Size 4 in
- Vimark 4661 460 Air Wall Extractor Fan 35 dB, Duct Size 6 in
- Vimark 4616 461 Air Wall Extractor Fan 28 dB, Duct Size 4 in
- Vimark 4660 460 Air Wall Extractor Fan 35 dB, Duct Size 6 in
- Vimark 4640 464 Air Wall Extractor Fan 28 dB, Duct Size 4 in
- Vimark 4700ZT 470 Air Wall Extractor Fan 26 dB, Duct Size 4 in
- Vimark 4600 460 Air Wall Extractor Fan 29 dB, Duct Size 4 in
- Vimark 4603 460 Air Wall Extractor Fan 29 dB, Duct Size 4 in
