Vimark Illuminated, Latching 2 Way Wall Switch Wall

N

Subtotal (1 unit)*

PHP562.44

(exc. VAT)

PHP629.93

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP562.44

*price indicative

RS Stock No.:
939-938
Mfr. Part No.:
VP1392
Manufacturer:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Product Type

Wall Switch

Switch Operation

Latching

Housing Material

Thermosetting Resin

Illuminated

Yes

Actuator Colour

White

Series

VP1

Mount Type

Wall

Terminal Type

Screw

IP Rating

IP20

Actuator Style

Rocker

Contact AC Voltage

250V ac

Switch Configuration

2 Way

Standards/Approvals

EN

COO (Country of Origin):
CN
The Vimark Flex outlet switch delivers seamless functionality, designed to ease installation with clearly marked terminals. Its contemporary aesthetics complement modern interiors while ensuring safety and durability in any environment.

Contemporary designed profile enhances aesthetic appeal

Flex outlet option provides versatile connection capabilities

Bold Terminal markings simplify the installation process

Neon lead inclusion offers visible power status

Two earth terminals ensure robust safety standards

Suitable for shallow back boxes with a minimum depth requirement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy