Vimark, Latching 2 Way Wall Switch Wall

N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
873-878
Mfr. Part No.:
VP1205
Manufacturer:
Vimark
Find similar products by selecting one or more attributes.
Select all

Brand

Vimark

Product Type

Wall Switch

Switch Operation

Latching

Housing Material

Thermosetting Resin

Switch Contact Current

10A

Illuminated

No

Series

VP1

Actuator Colour

White

Terminal Type

Screw

Mount Type

Wall

IP Rating

IP20

Contact AC Voltage

250V ac

Actuator Style

Rocker

Switch Configuration

2 Way

Standards/Approvals

EN

COO (Country of Origin):
CN
The Vimark light switch offers a uniquely shaped design, facilitating effortless installation with clear white Terminal markings. This product ensures reliability across different applications while being conveniently supplied in individual protective polybags for optimal display.

Contemporary designed profile enhances modern aesthetics

Only one size 4mm screwdriver required for installation

Terminals feature clear bold markings for easy identification

Large lead-ins on terminals enable simple wiring

Versatile for various applications without the need for de-rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy