HARTING preLink Series, Cat6 2 Way RJ45 Outlet Wall Mount Shielded Shield Type
- RS Stock No.:
- 742-932
- Mfr. Part No.:
- 20821020101
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 10 units)*
PHP278,091.27
(exc. VAT)
PHP311,462.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP278,091.27 | PHP27,809.127 |
*price indicative
- RS Stock No.:
- 742-932
- Mfr. Part No.:
- 20821020101
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Mount Type | Wall Mount | |
| Product Type | Outlet | |
| LAN Category | Cat6 | |
| Shield Type | Shielded | |
| Sub Type | Outlet | |
| Interface Type | RJ45 | |
| Number of Ways | 2 | |
| Shuttered | No | |
| Width | 105mm | |
| Depth | 40.5mm | |
| Screwed/Screwless | Screwless | |
| Material | Aluminium | |
| Range | 0.22 → 0.32 mm² | |
| Standards/Approvals | RoHS Compliant | |
| Height | 105mm | |
| Colour | Black | |
| Series | preLink | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Mount Type Wall Mount | ||
Product Type Outlet | ||
LAN Category Cat6 | ||
Shield Type Shielded | ||
Sub Type Outlet | ||
Interface Type RJ45 | ||
Number of Ways 2 | ||
Shuttered No | ||
Width 105mm | ||
Depth 40.5mm | ||
Screwed/Screwless Screwless | ||
Material Aluminium | ||
Range 0.22 → 0.32 mm² | ||
Standards/Approvals RoHS Compliant | ||
Height 105mm | ||
Colour Black | ||
Series preLink | ||
- COO (Country of Origin):
- RO
The HARTING preLink Han 3 A RJ45 Metal Outlet is designed for structured cabling in industrial environments, providing a reliable connection for data transmission. Its robust construction and fast termination technology enhance installation efficiency and ensure compliance with industry standards.
Features & Benefits
Simple mounting, fixing and earth connection both outside facilitates quick installation
Fast termination of data cables due to Ha-VIS preLink technology reduces installation time
Structured cabling for industrial premises supports efficient data management
Mating face AIDA compliant, protection cover included ensures secure connections
PROFINET compatible allows integration into industrial networking environments
Shielded design minimises electromagnetic interference for improved performance
Die-cast aluminium construction offers durability and resistance to harsh conditions
Screwless mount type simplifies installation and maintenance
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Used in high-speed data communication systems
Can this be installed without specialist tools?
Yes, the screwless mount type allows for installation without specialist tools.
Related links
- RS PRO Angled Cat6 2 Way RJ45 Surface Mount Socket Surface STP Shield Type
- HARTING preLink Series RJ45 Connector Female Cat6a Shielded Angled 1 Port 8 Way
- HARTING preLink Series RJ45 Connector Male Cat6a Shielded 1 Port 8 Way
- HARTING Ha-VIS preLink Series Bulkhead Mount DIN Rail
- Weidmüller Straight 1 Way RJ45 Bulkhead Insert Coupler 360° Shielded Shield Type
- RS PRO 45° Cat5e 2 Way RJ45 Fully Shielded Shield Type
- RS PRO Cat5e, Cat6 Frame Wall Shielded Shield Type
- HARTING preLink Series Connector Female Cat6a Shielded 8 Port 8 Way
