RS PRO Cat5e, Cat6 Frame Wall Shielded Shield Type
- RS Stock No.:
- 834-590
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP224.06
(exc. VAT)
PHP250.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP224.06 |
| 10 - 24 | PHP206.54 |
| 25 + | PHP186.25 |
*price indicative
- RS Stock No.:
- 834-590
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Mount Type | Wall | |
| Product Type | Frame | |
| LAN Category | Cat5e, Cat6 | |
| Shield Type | Shielded | |
| Sub Type | Frame | |
| Width | 146mm | |
| Screwed/Screwless | Screwed | |
| Depth | 15.7mm | |
| Material | ABS | |
| Standards/Approvals | UKCA | |
| Height | 86mm | |
| Colour | White | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Mount Type Wall | ||
Product Type Frame | ||
LAN Category Cat5e, Cat6 | ||
Shield Type Shielded | ||
Sub Type Frame | ||
Width 146mm | ||
Screwed/Screwless Screwed | ||
Depth 15.7mm | ||
Material ABS | ||
Standards/Approvals UKCA | ||
Height 86mm | ||
Colour White | ||
Series RS PRO | ||
- COO (Country of Origin):
- CN
The RS PRO faceplate frame maximises wall space by accommodating up to four connection sockets in a preferred location, designed for versatile applications that require specific size modules.
Dual Gang design allows for multiple connections
Constructed from Durable ABS material
Sleek white frame integrates seamlessly with various interiors
Compact dimensions of 86mm in length and 146mm in width
Complies with CE, UKCA, REACH and ROHS standards
Related links
- RS PRO Cat5e Double Gang Faceplate Wall Shielded Shield Type
- RS PRO Cat5e Single Gang Faceplate Wall Shielded Shield Type
- RS PRO Cat6 Single Gang Faceplate Wall Shielded Shield Type
- RS PRO Double Gang Faceplate Wall Shielded Shield Type
- HARTING preLink Series, Cat6 2 Way RJ45 Outlet Wall Mount Shielded Shield Type
- RS PRO RS PRO Series, Cat5e Single Gang Faceplate Surface Mount Shielded Shield Type
- Phoenix Contact Cat5e RJ45 Data Front Plate Shielded Shield Type
- HellermannTyton Connectivity HT-POD Series, Angled Cat6 4 Way Angled Adapters Hole Shielded Shield Type
