Bulgin Illuminated, On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 834-876
- Mfr. Part No.:
- C7510S000K
- Manufacturer:
- Bulgin
N
Subtotal (1 unit)*
PHP1,347.10
(exc. VAT)
PHP1,508.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 47 unit(s) shipping from October 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,347.10 |
*price indicative
- RS Stock No.:
- 834-876
- Mfr. Part No.:
- C7510S000K
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off | |
| Housing Material | Copper Nickel | |
| Switch Contact Current | 30A | |
| Illuminated | Yes | |
| Actuator Colour | Black | |
| Mount Type | Panel Mount | |
| Terminal Type | Solder Pin | |
| IP Rating | IP68 | |
| Actuator Style | Rocker | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Rocker Switch | ||
Switch Operation On-Off | ||
Housing Material Copper Nickel | ||
Switch Contact Current 30A | ||
Illuminated Yes | ||
Actuator Colour Black | ||
Mount Type Panel Mount | ||
Terminal Type Solder Pin | ||
IP Rating IP68 | ||
Actuator Style Rocker | ||
- COO (Country of Origin):
- CN
The Bulgin standard rocker switch provides reliable performance for various applications with its robust construction and versatile functionality, ensuring user-friendly control in demanding environments.
Rated for 16A at 250Vac, suitable for high-power applications
Splash-resistant design prevents moisture ingress and enhances durability
Offers momentary ON and OFF switching for flexible operation
Compatible with a range of panel cut-out sizes for easy installation
Related links
- Bulgin Illuminated, On-On Rocker Switch Panel Mount
- Bulgin Illuminated, On-Off Rocker Switch Panel Mount
- Bulgin Illuminated, On-Off-On Rocker Switch Panel Mount
- RND Illuminated SPST, On-Off Rocker Rocker Switch Panel Mount
- RND Illuminated SPDT, On-Off-On Rocker Rocker Switch Panel Mount
- TE Connectivity Illuminated SPST, On-Off SPST Rocker Switch Panel Mount
- Bulgin DPDT, On-Off-On Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount
