TE Connectivity Illuminated SPST, On-Off SPST Rocker Switch Panel Mount
- RS Stock No.:
- 786-873
- Mfr. Part No.:
- R13112ABB
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 100 units)*
PHP25,202.13
(exc. VAT)
PHP28,226.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from May 10, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP25,202.13 | PHP252.021 |
*price indicative
- RS Stock No.:
- 786-873
- Mfr. Part No.:
- R13112ABB
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Rocker Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off | |
| Panel Cutout Size | 20.2 mm | |
| Switch Contact Current | 10A | |
| Illuminated | Yes | |
| Actuator Colour | Black | |
| Series | R13 | |
| Terminal Type | Quick Connect | |
| Mount Type | Panel Mount | |
| Contact DC Voltage | 28V dc | |
| Actuator Style | Round | |
| Contact AC Voltage | 125V ac | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | UL | |
| Mechanical Life | 10.000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Rocker Switch | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Panel Cutout Size 20.2 mm | ||
Switch Contact Current 10A | ||
Illuminated Yes | ||
Actuator Colour Black | ||
Series R13 | ||
Terminal Type Quick Connect | ||
Mount Type Panel Mount | ||
Contact DC Voltage 28V dc | ||
Actuator Style Round | ||
Contact AC Voltage 125V ac | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Standards/Approvals UL | ||
Mechanical Life 10.000Cycles | ||
- COO (Country of Origin):
- CN
The Bulgin miniature round rocker switch is designed for reliable control in various applications. Its primary function is to provide safe and efficient on-off switching capabilities while ensuring performance under specified ratings.
Rated for up to 10A at 250Vac, ensuring versatility for different applications
Available in illuminated and non-illuminated options to suit various preferences
Constructed with a μ contact gap for enhanced performance in single contact configurations
Related links
- TE Connectivity Illuminated SPST, On-Off On-Off Rocker Switch Panel
- TE Connectivity Illuminated DPST, On-Off DPST Rocker Switch Panel Mount
- C & K Illuminated, On-None-Off SPST Rocker Switch Panel Mount
- RND Illuminated SPST, On-Off Rocker Rocker Switch Panel Mount
- C & K Illuminated SPST, On-Off On-Off Rocker Switch Panel Mount
- APEM Illuminated SPST, On-Off On-Off Rocker Switch Panel
- TE Connectivity Illuminated DPST, On-Off On-Off Rocker Switch Panel
- ZF Illuminated SPST, On-Off On-Off Rocker Switch Panel
