TE Connectivity Illuminated DPST, On-Off DPST Rocker Switch Panel Mount

Subtotal (1 bag of 100 units)*

PHP24,139.97

(exc. VAT)

PHP27,036.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from April 16, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP24,139.97PHP241.40

*price indicative

RS Stock No.:
785-806
Mfr. Part No.:
H8650VBAAG
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Rocker Switch

Contact Configuration

DPST

Switch Operation

On-Off

Panel Cutout Size

19.3 x 21.9 mm

Switch Contact Current

10A

Illuminated

Yes

Series

8600

Actuator Colour

Black

Mount Type

Panel Mount

Terminal Type

Quick Connect

Contact DC Voltage

28V dc

Contact AC Voltage

250V ac

Actuator Style

Rocker

Maximum Operating Temperature

125°C

Switch Configuration

DPST

Standards/Approvals

UL

Legend Text Colour

Black, White

Mechanical Life

10000Cycles

COO (Country of Origin):
TN
The Bulgin illuminated rocker switch offers reliable ON/OFF control in various applications. is designed for performance, it features a Durable build that suits both single and double contact configurations.

Rated for 10A at 250Vac with robust single and double contact options

Available in curved shapes with a choice of illuminated or non-illuminated designs

Supplied with mounting cut-out dimensions that fit standard panel sizes

Designed for push on, solder, and PCB Terminal connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy