TE Connectivity Illuminated DPST, On-Off DPST Rocker Switch Panel Mount
- RS Stock No.:
- 785-805
- Mfr. Part No.:
- H8550XBAAA
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 100 units)*
PHP28,022.22
(exc. VAT)
PHP31,384.89
(inc. VAT)
Stock information currently inaccessible - Please check back later
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP28,022.22 | PHP280.222 |
*price indicative
- RS Stock No.:
- 785-805
- Mfr. Part No.:
- H8550XBAAA
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPST | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off | |
| Panel Cutout Size | 19.3 x 12.9 mm | |
| Switch Contact Current | 15A | |
| Illuminated | Yes | |
| Series | 8500 | |
| Actuator Colour | Black | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| Contact AC Voltage | 250V ac | |
| Actuator Style | Rocker | |
| Switch Configuration | DPST | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Legend Text Colour | Black, White | |
| Mechanical Life | 50.000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPST | ||
Product Type Rocker Switch | ||
Switch Operation On-Off | ||
Panel Cutout Size 19.3 x 12.9 mm | ||
Switch Contact Current 15A | ||
Illuminated Yes | ||
Series 8500 | ||
Actuator Colour Black | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
Contact AC Voltage 250V ac | ||
Actuator Style Rocker | ||
Switch Configuration DPST | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Legend Text Colour Black, White | ||
Mechanical Life 50.000Cycles | ||
- COO (Country of Origin):
- TN
The Bulgin semi-rotary push button switch is designed for reliable control applications. This component features robust construction and innovative design, ensuring efficient operation in various settings.
Available with a protective cover to reduce panel thickness
Designed for easy snap-in fixing to facilitate installation
Softline lens enhances the aesthetic while maintaining functionality
Suitable for different electrical ratings to meet diverse operational needs
Related links
- TE Connectivity Illuminated DPST, On-Off DPST Rocker Switch Panel Mount
- TE Connectivity Illuminated DPST, On-Off On-Off Rocker Switch Panel
- TE Connectivity Illuminated SPST, On-Off SPST Rocker Switch Panel Mount
- C & K Illuminated, On-Off DPST Rocker Switch Panel Mount
- RS PRO Illuminated DPST, On-None-Off DPST Rocker Switch Panel
- Marquardt Illuminated DPST, On-Off On-Off Rocker Switch Panel
- ZF Illuminated DPST, On-Off On-Off Rocker Switch Panel
- APEM Illuminated DPST, On-Off On-Off Rocker Switch Panel
