C & K Illuminated, On-None-Off SPST Rocker Switch Panel Mount
- RS Stock No.:
- 678-369
- Mfr. Part No.:
- CR102JPAS215QF8
- Manufacturer:
- C & K
N
Subtotal (1 tray of 40 units)*
PHP22,595.36
(exc. VAT)
PHP25,306.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per Unit* |
|---|---|---|
| 1 + | PHP22,595.36 | PHP564.884 |
*price indicative
- RS Stock No.:
- 678-369
- Mfr. Part No.:
- CR102JPAS215QF8
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Rocker Switch | |
| Switch Operation | On-None-Off | |
| Housing Material | Nylon | |
| Switch Contact Current | 10A | |
| Illuminated | Yes | |
| Series | CR | |
| Actuator Colour | Black | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | SPST | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Rocker Switch | ||
Switch Operation On-None-Off | ||
Housing Material Nylon | ||
Switch Contact Current 10A | ||
Illuminated Yes | ||
Series CR | ||
Actuator Colour Black | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
IP Rating IP65 | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration SPST | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The C & K Round Single Pole Specialty Rocker Switch is expertly designed to offer robust control for various applications, including appliances and office equipment. Featuring a sleek paddle-style actuator, this illuminated rocker switch provides reliable operation with a clear indication of its status. It ensures protection against water and dust ingress, making it suitable for both indoor and outdoor use. This switch aligns with modern environmental standards to deliver not just functionality but also sustainability.
Rated for 16 AMPS at 125 VAC and 10 AMPS at 250 VAC for versatile electrical applications
Silver plated copper alloy contacts provide enhanced conductivity and longevity
RoHS compliant
Related links
- C & K Illuminated SPST, On-Off On-Off Rocker Switch Panel Mount
- C & K Illuminated, On-Off DPST Rocker Switch Panel Mount
- TE Connectivity Illuminated SPST, On-Off SPST Rocker Switch Panel Mount
- C & K Illuminated SPST, On-Off SPST Rocker Switch
- C & K Illuminated DPST, On-Off On-Off Rocker Switch Panel
- RND Illuminated SPST, On-Off Rocker Rocker Switch Panel Mount
- Rocker Switches
- APEM Illuminated SPST, On-Off On-Off Rocker Switch Panel
