C & K Illuminated SPST, On-Off SPST Rocker Switch

Subtotal (1 pack of 20 units)*

PHP21,959.59

(exc. VAT)

PHP24,594.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP21,959.59PHP1,097.98

*price indicative

RS Stock No.:
685-387
Mfr. Part No.:
CA04J137207PQ
Manufacturer:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Rocker Switch

Contact Configuration

SPST

Switch Operation

On-Off

Legend

NO

Housing Material

66 Nylon

Switch Contact Current

15A

Illuminated

Yes

Series

CA

Actuator Colour

Black

Terminal Type

Quick Connect Terminal

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

65°C

Switch Configuration

SPST

Standards/Approvals

RoHS

Mechanical Life

10Cycles

COO (Country of Origin):
US
The C & K Illuminated power rocker switch offers a reliable and stylish solution for controlling electrical devices. Designed for everyday applications, this switch features an illuminated actuator that provides visibility in low-light conditions, making it Ideal for appliances and power outlet strips. With a Durable nylon housing, this switch not only performs effectively but also enhances the aesthetic of your devices. Rated for 15 AMPS at 125 V AC and 10 AMPS at 250 V AC, it ensures dependable operation across a range of applications. The build-a-switch feature allows for customised options, tailored to meet specific needs, making it a versatile choice for both consumer and industrial uses.

RoHS compliant supporting eco friendly initiatives

Quick connect termination for easy installation and maintenance

Wide operating temperature range for diverse environmental adaptability

20000 hours average lamp life providing prolonged usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy