C & K Illuminated SPST, On-Off On-Off Rocker Switch Panel Mount
- RS Stock No.:
- 678-633
- Mfr. Part No.:
- CA04J167207PQ
- Manufacturer:
- C & K
Subtotal (1 pack of 20 units)*
PHP27,091.05
(exc. VAT)
PHP30,341.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP27,091.05 | PHP1,354.553 |
*price indicative
- RS Stock No.:
- 678-633
- Mfr. Part No.:
- CA04J167207PQ
- Manufacturer:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Rocker Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-Off | |
| Housing Material | Nylon | |
| Switch Contact Current | 15A | |
| Illuminated | Yes | |
| Actuator Colour | Red | |
| Series | CA | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Rocker | |
| Contact AC Voltage | 125V | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 65°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Rocker Switch | ||
Contact Configuration SPST | ||
Switch Operation On-Off | ||
Housing Material Nylon | ||
Switch Contact Current 15A | ||
Illuminated Yes | ||
Actuator Colour Red | ||
Series CA | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Rocker | ||
Contact AC Voltage 125V | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 65°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The C & K Illuminated power rocker switch is designed for reliable control in a variety of applications, such as power outlet strips and household appliances. This switch features a user-friendly SPST (Single Pole Single Throw) configuration, providing a straightforward on-off operation. Equipped with an illuminated actuator, it guarantees visibility even in low-light conditions, enhancing usability. It demonstrates a commitment to environmentally responsible design without compromising performance.
Designed for 15 AMPS at 125 V AC ensuring efficient power management
RoHS compliant aligning with environmental standards for safety and sustainability
Engineered for a long electrical life of 10000 make and break cycles at full load
Easy installation with quick connect terminations for hassle free wiring
Related links
- C & K Illuminated SPST, On-Off On-Off Rocker Switch Panel Mount
- C & K Illuminated, On-Off DPST Rocker Switch Panel Mount
- C & K Illuminated, On-None-Off SPST Rocker Switch Panel Mount
- C & K Illuminated SPST, On-Off SPST Rocker Switch
- C & K Illuminated DPST, On-Off On-Off Rocker Switch Panel
- C & K Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc 35 V ac
- C & K Illuminated Push Button Switch Through Hole SPST IP40, 35 V dc 35 V ac
- RND Illuminated SPST, On-Off Rocker Rocker Switch Panel Mount
