Bulgin DPDT, On-Off-On Rocker Switch Panel Mount
- RS Stock No.:
- 686-734
- Mfr. Part No.:
- C1570SPALXDR1
- Manufacturer:
- Bulgin
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 686-734
- Mfr. Part No.:
- C1570SPALXDR1
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Contact Configuration | DPDT | |
| Product Type | Rocker Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 16A | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Series | 1550 Series | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| IP Rating | IP65 | |
| Contact DC Voltage | 24V | |
| Contact AC Voltage | 250V | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Contact Configuration DPDT | ||
Product Type Rocker Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 16A | ||
Illuminated No | ||
Actuator Colour Black | ||
Series 1550 Series | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
IP Rating IP65 | ||
Contact DC Voltage 24V | ||
Contact AC Voltage 250V | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
The Bulgin standard rocker switch features a 1350/53 high inrush rating and offers a choice of switching circuits, including 3-position options. It includes push-on, solder, and PCB terminals for versatile connections. The switch also offers a variety of bezel styles and panel cutouts to suit different installation needs.
Matching indicator
Double pole
Splash resistant option
BioCote antimicrobial option
Related links
- Bulgin Illuminated, On-On Rocker Switch Panel Mount
- Bulgin Illuminated, On-Off Rocker Switch Panel Mount
- Bulgin Illuminated, On-Off-On Rocker Switch Panel Mount
- Bulgin DPST, On-Off Rocker Switch Panel Mount
- Bulgin SPST, On-Off Rocker Switch Panel Mount
- Arcolectric (Bulgin) Ltd DPST, On-Off Rocker Switch Panel Mount
- APEM DPDT, On-Off-On Rocker Switch Panel Mount
- TE Connectivity DPDT, On-On Rocker Switch Panel Mount
