Bulgin Illuminated, On-On Rocker Switch Panel Mount

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,496.47

(exc. VAT)

PHP1,676.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 50 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,496.47

*price indicative

RS Stock No.:
834-861
Mfr. Part No.:
C7520T110Y
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Rocker Switch

Switch Operation

On-On

Housing Material

Copper Nickel

Switch Contact Current

30A

Illuminated

Yes

Actuator Colour

Yellow

Mount Type

Panel Mount

Terminal Type

Solder Pin

IP Rating

IP68

Actuator Style

Rocker

Contact AC Voltage

110V

COO (Country of Origin):
CN
The Bulgin robust rocker switch ensures reliable operation and excellent performance in demanding environments. Its versatile design suits a range of applications, facilitating easy control of electrical devices.

Rated for 10A at 250Vac with a Durable T125 certification

Constructed for positive switch action with a distinctively styled interface

IP68 rating for excellent resistance against dust and moisture ingress

Available in a wide array of body and rocker colours to suit aesthetic requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy