Bulgin Illuminated, On-Off Rocker Switch Panel Mount

N

This image is representative of the product range

Subtotal (1 unit)*

PHP1,383.98

(exc. VAT)

PHP1,550.06

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 41 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,383.98

*price indicative

RS Stock No.:
834-887
Mfr. Part No.:
C7510T250G
Manufacturer:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

Rocker Switch

Switch Operation

On-Off

Housing Material

Copper Nickel

Switch Contact Current

30A

Illuminated

Yes

Actuator Colour

Green

Mount Type

Panel Mount

Terminal Type

Solder Pin

IP Rating

IP68

Contact AC Voltage

250V

Actuator Style

Rocker

COO (Country of Origin):
CN
The Bulgin illumination switch offers a robust solution for controlling circuits securely and efficiently in a variety of settings, featuring a user-friendly design that enhances usability across diverse applications.

Designed for maximum durability with a rating of 10A at 250Vac

Push-on and PCB Terminal options facilitate easy installation

Illuminated variants provide clear status indication for users

Excellent performance with high inrush ratings for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy