Eaton, Push-On 2 Way Rocker Switch Surface

Subtotal (1 unit)*

PHP501.04

(exc. VAT)

PHP561.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP501.04

*price indicative

RS Stock No.:
247-343
Mfr. Part No.:
172986 CWIZ-02/31
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rocker Switch

Switch Operation

Push-On

Housing Material

Plastic

Panel Cutout Size

55 mm

Illuminated

No

Series

xComfort

Actuator Colour

White

Mount Type

Surface

IP Rating

IP20

Actuator Style

Rocker

Switch Configuration

2 Way

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The Eaton rocker switch from The Eaton Moeller series xComfort is expertly designed to add a touch of elegance and functionality to your home automation systems. With its sleek gloss white finish, it seamlessly blends into any modern interior while providing reliable performance. The two-way operation caters to diverse switching needs, making it ideal for both single and multi-gang installations. Constructed from high-quality thermoplastic, this switch guarantees durability and resilience. Whether you are upgrading your existing setup or initiating an entirely new installation, this product serves as a smart addition to your electrical ecosystem, ensuring seamless control at your fingertips.

Halogen-free materials promote a safe and environmentally friendly choice

Glossy surface finish enhances the aesthetic appeal of your living spaces

It features an IP20 rating, offering basic protection against solid foreign objects

Designed for easy engagement with a reliable snap fastening type

Thermoplastic construction provides excellent durability and longevity

Perfectly suited for a variety of applications, from residential to light commercial use

The unique two-part rocker design ensures effortless operation

Optimised for wireless functionality, aligning with modern automation trends

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy