Eaton, Push-On Push-On Rocker Switch Surface

Subtotal (1 unit)*

PHP495.97

(exc. VAT)

PHP555.49

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP495.97

*price indicative

RS Stock No.:
247-302
Mfr. Part No.:
126047 CWIZ-02/02
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rocker Switch

Switch Operation

Push-On

Panel Cutout Size

55 mm

Illuminated

No

Series

xComfort

Mount Type

Surface

IP Rating

IP20

Switch Configuration

Push-On

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Moeller series xComfort rocker is a high-quality wireless switch designed to enhance your home automation experience. Featuring a sleek cream finish, it seamlessly integrates into any modern decor while providing reliable two-way control. Engineered for simplicity and efficiency, this product ensures user-friendly operation and long-lasting performance. With its compact dimensions, the rocker remains unobtrusive while delivering superior functionality. Ideal for both new installations and retrofits, this switch not only meets but exceeds contemporary standards for safety and usability.

Halogen-free construction promotes environmental safety

Thermoplastic material ensures durability and resilience

Compact form factor fits perfectly in standard switchboxes

Matt surface finishing adds a touch of elegance to your decor

Designed for easy engagement via snap fastening

IP20 rated for adequate protection against dust and solid objects

Versatile usage as both a switch and a push button

Ideal for two-gang operation, facilitating control over multiple circuits

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy