Eaton, Push-On On-Off Rocker Switch Surface
- RS Stock No.:
- 246-301
- Mfr. Part No.:
- 126043 CWIZ-01/02
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP313.40
(exc. VAT)
PHP351.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP313.40 |
*price indicative
- RS Stock No.:
- 246-301
- Mfr. Part No.:
- 126043 CWIZ-01/02
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Switch Operation | Push-On | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Series | 126043 | |
| Actuator Colour | White | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Switch Configuration | On-Off | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Switch Operation Push-On | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Series 126043 | ||
Actuator Colour White | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Switch Configuration On-Off | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton innovative wireless rocker switch from The Eaton Moeller series xComfort is designed to streamline your home automation experience. With its elegant cream finish, it not only serves as a functional switch but also enhances the aesthetics of any interior space. Engineered for versatility, the single rocker design allows for seamless integration into any room, providing effortless control over your devices. Constructed from high-quality thermoplastic, this switch promises durability and resilience, while the halogen-free composition ensures a safe installation. Its compact dimensions make it a perfect fit for modern decor, catering to contemporary tastes while ensuring reliability and ease of use.
Halogen-free material supports eco-friendly standards
Designed for easy integration into various applications
Compact and lightweight for flexible placement options
Unobtrusive cream colour complements diverse decor styles
Surface protection allows for longevity and resistance to wear
Snap engagement fastening type simplifies installation process
Degree of protection rated IK00 and IP20 ensures safety in various settings
Single rocker allows straightforward control with a single touch
Related links
- Eaton, Push-On Push-On Rocker Switch Surface
- Eaton, Push-On 1 Rocker Rocker Switch Surface
- Eaton, Push-On Rocker Switch Surface
- Eaton, Push-On 1 Way Rocker Switch Surface
- Eaton, Push-On 2 Way Rocker Switch Surface
- Eaton, Push-On 4 Way Rocker Switch Surface
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
