Eaton, Push-On 1 Way Rocker Switch Surface

Subtotal (1 unit)*

PHP313.40

(exc. VAT)

PHP351.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP313.40

*price indicative

RS Stock No.:
240-244
Mfr. Part No.:
172985 CWIZ-01/31
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rocker Switch

Switch Operation

Push-On

Housing Material

Plastic

Panel Cutout Size

55 mm

Illuminated

No

Actuator Colour

White

Series

xComfort

Mount Type

Surface

IP Rating

IP20

Actuator Style

Rocker

Switch Configuration

1 Way

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The Eaton wireless rocker switch from The Eaton Moeller series xComfort epitomises modern convenience and elegant design. Ideal for enhancing your home automation, this switch allows for effortless control of your lighting and appliances without the hassle of wiring. The glossy white finish not only elevates the aesthetic appeal but also offers practical usability. Its single rocker design ensures a sleek and minimalist profile, making it a perfect fit for any interior setting. Crafted from thermoplastic material, it delivers durability while ensuring compliance with RoHS standards. The integration of a pushbutton for universal application simplifies the user experience, allowing for straightforward installation and operation. With its adjustable features and impressive specifications, this product stands out as a reliable choice for those looking to modernise their living spaces.

A sleek, glossy surface enhances the switch's modern aesthetic

The thermoplastic construction ensures long-lasting durability

Designed for compatibility with pushbutton systems for versatile use

Promotes easy installation with a simple engage snap fastening type

Achieves a high degree of protection with IK00 and IP20 ratings

Halogen-free materials contribute to a safer environment

The product's compact dimensions allow for seamless integration into any space

Designed for single gang operation, making it ideal for various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy