Eaton, Push-On Rocker Switch Surface
- RS Stock No.:
- 244-344
- Mfr. Part No.:
- 184595 CWIZ-01/57
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP381.36
(exc. VAT)
PHP427.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP381.36 |
*price indicative
- RS Stock No.:
- 244-344
- Mfr. Part No.:
- 184595 CWIZ-01/57
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Switch Operation | Push-On | |
| Legend | Symbol Arrows | |
| Housing Material | Plastic | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Series | xComfort | |
| Actuator Colour | Alpine White | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Switch Operation Push-On | ||
Legend Symbol Arrows | ||
Housing Material Plastic | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Series xComfort | ||
Actuator Colour Alpine White | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton wireless switch from The Eaton Moeller series xComfort offers a stylish and practical solution for modern living spaces. Designed with a sleek glossy alpine white finish, the single rocker switch seamlessly integrates into any décor while providing reliable functionality. Perfect for a variety of applications, this device enables effortless control over your lighting and appliances. With its easy installation and compliance with RoHS standards, it not only meets aesthetic preferences but also adheres to eco-friendly guidelines. Elevate your space with this switch that combines form and function, ensuring a user-friendly experience without compromising on style.
Halogen-free material promotes a safer environment
Engage (snap) fastening type ensures a secure installation
Designed to fit effortlessly into both traditional and modern interiors
Degree of protection IP20 safeguards against dust and accidental contact
Lightweight construction aids in easy handling during installation
Single rocker design allows for intuitive operation
Symbol 'arrows' imprint provides clear and easy-to-understand functionality
Made from durable thermoplastic material for longevity
Related links
- Eaton, Push-On Rocker Switch Surface
- Eaton, Push-On Push-On Rocker Switch Surface
- Eaton, Push-On 1 Rocker Rocker Switch Surface
- Eaton, Push-On 1 Way Rocker Switch Surface
- Eaton, Push-On On-Off Rocker Switch Surface
- Eaton, Push-On 4 Way Rocker Switch Surface
- Eaton, Push-On 2 Way Rocker Switch Surface
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
