Eaton, Push-On Rocker Switch Surface

Subtotal (1 unit)*

PHP817.48

(exc. VAT)

PHP915.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP817.48

*price indicative

RS Stock No.:
244-518
Mfr. Part No.:
184597 CWIZ-04/57
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Rocker Switch

Legend

Symbol Arrows

Switch Operation

Push-On

Housing Material

Plastic

Panel Cutout Size

55 mm

Illuminated

No

Actuator Colour

Alpine White

Series

xComfort

Mount Type

Surface

IP Rating

IP20

Actuator Style

Rocker

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
AT
The Eaton Moeller series xComfort rocker is a sophisticated wireless switch designed to seamlessly integrate into modern homes. With its sleek, glossy alpine white finish, it not only complements contemporary interiors but also enhances functionality. Ideal for controlling multiple lighting scenarios, this quadruple rocker switch ensures a user-friendly experience, allowing effortless operation. Crafted with a focus on safety and compliance, it meets RoHS standards, ensuring it is both environmentally friendly and reliable. The versatile design accommodates various applications, making it a perfect choice for reliable control in any setting. Elevate your space with this innovative and stylish switch that epitomises the perfect blend of form and function.

Offers a modern and elegant aesthetic with its glossy surface

Halogen-free construction ensures safety and environmental compliance

Compact dimensions make it easy to install in any space

Designed to withstand everyday use without compromising performance

Equipped with an IK00 degree of protection for added durability

Utilises a user-friendly engage (snap) fastening type for quick setup

White alpine colour allows it to easily blend into various decor styles

Features a unique imprint of arrows for intuitive operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy