Eaton, Push-On 2 Way Rocker Switch Surface
- RS Stock No.:
- 244-292
- Mfr. Part No.:
- 126049 CWIZ-02/04
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP933.10
(exc. VAT)
PHP1,045.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP933.10 |
*price indicative
- RS Stock No.:
- 244-292
- Mfr. Part No.:
- 126049 CWIZ-02/04
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Switch Operation | Push-On | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Actuator Colour | Black | |
| Series | xComfort | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Switch Configuration | 2 Way | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Switch Operation Push-On | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Actuator Colour Black | ||
Series xComfort | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Switch Configuration 2 Way | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series xComfort rocker is a sophisticated solution for modern electrical control. This versatile wireless switch is designed for effortless operation, combining functionality with an elegant anthracite finish. Ideal for a variety of environments, its sleek design not only enhances aesthetic appeal but also provides intuitive user interaction. The two-way rocker offers reliable performance, enabling efficient control of lighting and appliances with ease. Crafted with high-quality thermoplastic, this product ensures durability while maintaining a lightweight structure, making it perfect for both new installations and upgrades. Enjoy seamless integration into your smart home setup and experience the future of convenience with this innovative switch.
Designed for wireless control, providing flexibility in installation
Modern anthracite colour blends seamlessly with contemporary interiors
Lightweight design for easy handling and installation
Constructed from halogen-free materials, ensuring safety and sustainability
Two-part rocker structure for intuitive user experience
Compatible with a universal pushbutton for enhanced functionality
Offers protection against dust and moisture with its IP20 rating
Snap fastening mechanism facilitates effortless installation
Matt surface finish adds a touch of sophistication
Supports a range of domestic and commercial applications
Related links
- Eaton, Push-On 2 Way Rocker Switch Surface
- Eaton, Push-On 4 Way Rocker Switch Surface
- Eaton, Push-On Rocker Switch Surface
- Eaton, Push-On 1 Rocker Rocker Switch Surface
- Eaton, Push-On Push-On Rocker Switch Surface
- Eaton, Push-On 1 Way Rocker Switch Surface
- RS PRO 150 mm Stainless Steel Scissors
- Arduino Uno Rev 3 SMD
