Eaton, Push-On 1 Way Rocker Switch Surface
- RS Stock No.:
- 247-390
- Mfr. Part No.:
- 147616 CWIZ-01/24
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP790.10
(exc. VAT)
PHP884.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 20, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP790.10 |
*price indicative
- RS Stock No.:
- 247-390
- Mfr. Part No.:
- 147616 CWIZ-01/24
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Legend | Symbol Arrows | |
| Switch Operation | Push-On | |
| Housing Material | Plastic | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Actuator Colour | Anthracite | |
| Series | xComfort | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Switch Configuration | 1 Way | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Legend Symbol Arrows | ||
Switch Operation Push-On | ||
Housing Material Plastic | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Actuator Colour Anthracite | ||
Series xComfort | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Switch Configuration 1 Way | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Eaton Moeller series xComfort wireless switch offers a versatile and stylish solution for modern home automation. Designed for seamless operation, the rocker switch features a sleek anthracite finish that complements any interior décor. Its compact dimensions ensure it fits effortlessly in any space while providing an intuitive interface for controlling your electrical devices. Ideal for use with Venetian blinds, this single rocker switch not only enhances convenience but also elevates the aesthetic appeal of your home. The reliable engineering ensures enhanced durability and a user-friendly experience, making it an essential addition to any smart home system.
Halogen-free design promotes a safer environment
Thermoplastic construction guarantees lasting performance
Matt surface finishing adds a premium touch
Untreated surface protection enables customisation
Engage (snap) fastening type simplifies installation
Degree of protection ratings ensure reliability in various settings
Includes an intuitive symbol for easy use and recognition
RoHS compliance aligns with modern sustainability goals
Related links
- Eaton, Push-On 1 Way Rocker Switch Surface
- Eaton, Push-On 4 Way Rocker Switch Surface
- Eaton, Push-On 2 Way Rocker Switch Surface
- Eaton, Push-On 1 Rocker Rocker Switch Surface
- Eaton, Push-On Push-On Rocker Switch Surface
- Eaton, Push-On Rocker Switch Surface
- Eaton, Push-On On-Off Rocker Switch Surface
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
