Eaton, Push-On 2 Way Rocker Switch Surface
- RS Stock No.:
- 247-392
- Mfr. Part No.:
- 147619 CWIZ-02/23
- Manufacturer:
- Eaton
Subtotal (1 unit)*
PHP1,294.17
(exc. VAT)
PHP1,449.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,294.17 |
*price indicative
- RS Stock No.:
- 247-392
- Mfr. Part No.:
- 147619 CWIZ-02/23
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Rocker Switch | |
| Legend | Symbol Arrows | |
| Switch Operation | Push-On | |
| Housing Material | Plastic | |
| Panel Cutout Size | 55 mm | |
| Illuminated | No | |
| Series | xComfort | |
| Actuator Colour | Silver | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Actuator Style | Rocker | |
| Switch Configuration | 2 Way | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Rocker Switch | ||
Legend Symbol Arrows | ||
Switch Operation Push-On | ||
Housing Material Plastic | ||
Panel Cutout Size 55 mm | ||
Illuminated No | ||
Series xComfort | ||
Actuator Colour Silver | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Actuator Style Rocker | ||
Switch Configuration 2 Way | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton advanced wireless switch from the Moeller series xComfort redefines convenience and style in home automation. Designed for modern living, this product blends seamlessly into any décor with its sleek silver finish, offering both functionality and aesthetic appeal. The two-way rocker is particularly suitable for controlling venetian blinds, enabling effortless manipulation of light and privacy at the touch of a button. Engineered for ease of installation and use, it promises to enhance user experiences while being compliant with vital safety standards. The utilisation of durable thermoplastic materials ensures longevity, making it an ideal choice for contemporary environments where quality and design are paramount. Whether you are upgrading your living space or looking to improve energy efficiency, this wireless switch presents a perfect solution.
Halogen-free construction ensures a safer home environment
Lacquered surface protection adds to the product's durability against wear
Thermoplastic material quality provides resilience in various settings
The two-part rocker design allows for a sophisticated use experience
IP20 rated degree of protection offers versatility in installation
Lightweight design enhances ease of handling and installation
Symbol 'arrows' imprint provides intuitive user guidance
Compact dimensions make it perfect for modern interiors
Compatible with multiple configurations, enhancing utility
Related links
- Eaton, Push-On 2 Way Rocker Switch Surface
- Eaton, Push-On 4 Way Rocker Switch Surface
- Eaton, Push-On 1 Way Rocker Switch Surface
- Eaton, Push-On Push-On Rocker Switch Surface
- Eaton, Push-On Rocker Switch Surface
- Eaton, Push-On On-Off Rocker Switch Surface
- Eaton, Push-On 1 Rocker Rocker Switch Surface
- Arduino Uno Rev 3 SMD
