Ruland MSCX-40-40-F Rigid Shaft Coupling, 77 mm OD, 1215 Carbon Steel
- RS Stock No.:
- 615-206
- Mfr. Part No.:
- MSCX-40-40-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP25,569.56
(exc. VAT)
PHP28,637.91
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP25,569.56 |
*price indicative
- RS Stock No.:
- 615-206
- Mfr. Part No.:
- MSCX-40-40-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| Bore Size A | 40mm | |
| Length | 108mm | |
| Bore Size B | 40mm | |
| Maximum Speed | 4000rpm | |
| Material | 1215 Carbon Steel | |
| Style | Set Screw | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Bore Type | Set Screw | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
Bore Size A 40mm | ||
Length 108mm | ||
Bore Size B 40mm | ||
Maximum Speed 4000rpm | ||
Material 1215 Carbon Steel | ||
Style Set Screw | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Bore Type Set Screw | ||
- COO (Country of Origin):
- US
The Ruland Set screw rigid coupling has precision honed bores to ensure they are collinear and do not introduce misalignment or vibration into the system making it suitable for high precision servo applications as well as shaft to shaft connections. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power. It is machined from solid bar stock.
Designed for seamless integration into various mechanical setups
Manufactured from high quality materials to ensure durability
Provides exceptional performance in demanding conditions
Compact design facilitates easy installation
Minimises wear and maintenance over time
Acts as a reliable solution for automation and motion control needs
Related links
- Ruland MSPX-40-40-F Rigid Shaft Coupling 1215 Carbon Steel, 1325 Nm
- Ruland MCLC-40-40-F Rigid Shaft Coupling 1215 Carbon Steel, 1325 Nm
- Ruland MSCC-40-40-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MCLX-40-40-F Rigid Shaft Coupling 1215 Carbon Steel, 1325 Nm
- Ruland MSCX-40-40-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MSPC-40-40-F Rigid Shaft Coupling Black Oxide Steel, 1325 Nm
- Ruland MSCX-30-30-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MSCX-25-25-F Rigid Shaft Coupling 1215 Carbon Steel
