Ruland MSCC-40-40-F Rigid Shaft Coupling, 77 mm OD, 1215 Carbon Steel
- RS Stock No.:
- 615-169
- Mfr. Part No.:
- MSCC-40-40-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP30,787.40
(exc. VAT)
PHP34,481.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP30,787.40 |
*price indicative
- RS Stock No.:
- 615-169
- Mfr. Part No.:
- MSCC-40-40-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| Length | 108mm | |
| Bore Size A | 40mm | |
| Bore Size B | 40mm | |
| Maximum Speed | 4000rpm | |
| Material | 1215 Carbon Steel | |
| Style | Set Screw | |
| Keyway | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Bore Type | Set Screw | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
Length 108mm | ||
Bore Size A 40mm | ||
Bore Size B 40mm | ||
Maximum Speed 4000rpm | ||
Material 1215 Carbon Steel | ||
Style Set Screw | ||
Keyway Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Bore Type Set Screw | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
- COO (Country of Origin):
- US
The Ruland Set screw rigid coupling has precision honed bores to ensure they are collinear and do not introduce misalignment or vibration into the system making it suitable for high precision servo applications as well as shaft to shaft connections. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power. It is machined from solid bar stock.
Engineered for optimal performance in high load applications
Constructed from premium materials for long lasting durability
Features a sleek design that allows for easy integration into existing setups
Provides exceptional precision in motion control mechanisms
Lightweight construction makes handling and installation effortless
Resistant to wear and tear ensuring longevity in demanding conditions
Versatile application across various industries ensures broad usability
Related links
- Ruland MSCX-40-40-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MSPX-40-40-F Rigid Shaft Coupling 1215 Carbon Steel, 1325 Nm
- Ruland MCLC-40-40-F Rigid Shaft Coupling 1215 Carbon Steel, 1325 Nm
- Ruland MCLX-40-40-F Rigid Shaft Coupling 1215 Carbon Steel, 1325 Nm
- Ruland MSCC-40-40-SS Rigid Shaft Coupling 303 Stainless Steel
- Ruland MSPC-40-40-F Rigid Shaft Coupling Black Oxide Steel, 1325 Nm
- Ruland MSCC-30-30-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MSCC-25-25-F Rigid Shaft Coupling 1215 Carbon Steel
