Ruland MCLC-40-40-F Rigid Shaft Coupling, 77 mm OD, 1215 Carbon Steel, 1325 Nm
- RS Stock No.:
- 614-676
- Mfr. Part No.:
- MCLC-40-40-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP32,688.10
(exc. VAT)
PHP36,610.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP32,688.10 |
*price indicative
- RS Stock No.:
- 614-676
- Mfr. Part No.:
- MCLC-40-40-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | One Piece | |
| Length | 108mm | |
| Bore Size A | 40mm | |
| Maximum Speed | 4000rpm | |
| Bore Size B | 40mm | |
| Material | 1215 Carbon Steel | |
| Style | Clamp | |
| Keyway | Yes | |
| Torque Rating | 1325Nm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Standards/Approvals | RoHS3, DIN 912 12.9, REACH | |
| Bore Type | Precision Honed | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece One Piece | ||
Length 108mm | ||
Bore Size A 40mm | ||
Maximum Speed 4000rpm | ||
Bore Size B 40mm | ||
Material 1215 Carbon Steel | ||
Style Clamp | ||
Keyway Yes | ||
Torque Rating 1325Nm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Standards/Approvals RoHS3, DIN 912 12.9, REACH | ||
Bore Type Precision Honed | ||
- COO (Country of Origin):
- US
The Ruland Rigid coupling has precision honed bores to ensure they are collinear and do not introduce misalignment or vibration into the system making it suitable for high precision servo applications as well as shaft to shaft connections. Proprietary Nypatch anti-vibration coating on hardware allows for even seating of the screw, repeated screw installations, prevents galling, and maintains high holding power. Forged screws test beyond DIN 912 12.9 standards to ensure maximum holding power.
Constructed from high grade materials for enhanced durability
Designed for effortless installation reducing downtime
Facilitates precise alignment for optimal performance
Minimises wear and tear for extended product lifespan
Optimises rotational efficiencies within mechanical systems
Related links
- Ruland MSPX-40-40-F Rigid Shaft Coupling 1215 Carbon Steel, 1325 Nm
- Ruland MCLX-40-40-F Rigid Shaft Coupling 1215 Carbon Steel, 1325 Nm
- Ruland MSCX-40-40-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MSCC-40-40-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MSPC-40-40-F Rigid Shaft Coupling Black Oxide Steel, 1325 Nm
- Ruland MCLC-15-15-F Rigid Shaft Coupling 1215 Carbon Steel, 200 Nm
- Ruland MCLC-50-50-F Rigid Shaft Coupling 1215 Carbon Steel, 2250 Nm
- Ruland MCLC-14-14-F Rigid Shaft Coupling 1215 Carbon Steel, 200 Nm
