Ruland MSPX-40-40-F Rigid Shaft Coupling, 77 mm OD, 1215 Carbon Steel, 1325 Nm
- RS Stock No.:
- 614-373
- Mfr. Part No.:
- MSPX-40-40-F
- Manufacturer:
- Ruland
Subtotal (1 unit)*
PHP38,374.36
(exc. VAT)
PHP42,979.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP38,374.36 |
*price indicative
- RS Stock No.:
- 614-373
- Mfr. Part No.:
- MSPX-40-40-F
- Manufacturer:
- Ruland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| One/Two Piece | Two Piece | |
| Bore Size A | 40mm | |
| Length | 108mm | |
| Bore Size B | 40mm | |
| Maximum Speed | 4000rpm | |
| Material | 1215 Carbon Steel | |
| Style | Clamp | |
| Torque Rating | 1325Nm | |
| Minimum Operating Temperature | -40°F | |
| Maximum Operating Temperature | 350°F | |
| Bore Type | Precision Honed | |
| Standards/Approvals | RoHs and Reach | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
One/Two Piece Two Piece | ||
Bore Size A 40mm | ||
Length 108mm | ||
Bore Size B 40mm | ||
Maximum Speed 4000rpm | ||
Material 1215 Carbon Steel | ||
Style Clamp | ||
Torque Rating 1325Nm | ||
Minimum Operating Temperature -40°F | ||
Maximum Operating Temperature 350°F | ||
Bore Type Precision Honed | ||
Standards/Approvals RoHs and Reach | ||
- COO (Country of Origin):
- US
The Ruland Rigid coupling is designed with precision-honed bores to ensure perfect collinearity, preventing misalignment or vibration in the system. This makes it ideal for high-precision servo applications and reliable shaft-to-shaft connections. It features opposing hardware that provides a balanced design, enhancing performance and stability in demanding setups.
Proprietary Nypatch anti vibration coating allows even screw seating and prevents galling
Enables repeated screw installations without performance loss
Eliminates the need for pre treatment of screws, reducing installation time
Forged screws exceed DIN 912 12.9 standards for maximum holding power
Maintains tightly controlled bore tolerance for precision fit
RoHS3 and REACH compliant
Related links
- Ruland MCLC-40-40-F Rigid Shaft Coupling 1215 Carbon Steel, 1325 Nm
- Ruland MCLX-40-40-F Rigid Shaft Coupling 1215 Carbon Steel, 1325 Nm
- Ruland MSCX-40-40-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MSCC-40-40-F Rigid Shaft Coupling 1215 Carbon Steel
- Ruland MSPC-40-40-F Rigid Shaft Coupling Black Oxide Steel, 1325 Nm
- Ruland MSPX-40-40-SS Rigid Shaft Coupling 303 Stainless Steel, 400 Nm
- Ruland MSPX-30-30-F Rigid Shaft Coupling 1215 Carbon Steel, 475 Nm
- Ruland MSPX-6-6-F Rigid Shaft Coupling 1215 Carbon Steel, 34 Nm
