- RS Stock No. 265-8812
- Mfr. Part No. 6GT23981DA00
Subtotal (1 unit) PHP22,557.66(exc. VAT)PHP22,557.66/unit | Siemens | - | RFID Antenna | - | Cylindrical | - | Screw | - | - | - | 13.56MHz | - | Female | - | 13.56MHz | - | CE |
|
- RS Stock No. 265-8813
- Mfr. Part No. 6GT23981DC00
Subtotal (1 unit) PHP21,311.46(exc. VAT)PHP21,311.46/unit | Siemens | - | RFID Antenna | - | Cylindrical | - | Screw | - | - | M8 4 Pin | 13.56MHz | - | Female | - | 13.56MHz | - | CE |
|
- RS Stock No. 282-3411
- Mfr. Part No. 6GT2812-1AA08
Subtotal (1 unit) PHP73,281.11(exc. VAT)PHP73,281.11/unit | Siemens | Square | RFID Antenna | UHF RFID | Square | - | Panel | - | - | TNC | 865MHz | 7dB | Male | - | 928MHz | SIMATIC | CE, FCC, cULus |
|
- RS Stock No. 691-014
- Mfr. Part No. FXR.2020.52.0075X.B.dg
Subtotal (1 unit) PHP279.38(exc. VAT)PHP279.38/unit | Taoglas | Square | RFID Antenna | NFC | PCB | - | Adhesive | - | - | F | 13.56MHz | - | Male | Reverse Ferrite Layer | 13.56MHz | FXR.2020.B | REACH, JIS-X-6319-4, RoHS, ISO/IEC 14443A, ISO/IEC 14443A 1-4, ISO-18092, ISO-15693 |
|
- RS Stock No. 690-882
- Mfr. Part No. FXC.35.52.0075X.B.dg
Subtotal (1 unit) PHP321.00(exc. VAT)PHP321.00/unit | Taoglas | Flexible | RFID Antenna | NFC | PCB | - | Adhesive | - | - | F | 13.56MHz | - | Male | Reverse Ferrite Layer | 13.56MHz | FXC.35.B | ISO-15693, RoHS, ISO/IEC 14443B, ISO/IEC 14443A, REACH, JIS-X-6319-4, ISO-18092 |
|
- RS Stock No. 690-892
- Mfr. Part No. FXC.40.52.0075X.B.dg
Subtotal (1 unit) PHP317.49(exc. VAT)PHP317.49/unit | Taoglas | Flexible | RFID Antenna | NFC | PCB | - | Adhesive | - | - | F | 13.56MHz | - | Male | Reverse Ferrite Layer | 13.56MHz | FXC.40.B | ISO-18092, REACH, ISO/IEC 14443A, JIS-X-6319-4, RoHS, ISO-15693, ISO/IEC 14443A 1-4 |
|
- RS Stock No. 690-888
- Mfr. Part No. FXR.4040.52.0075X.B.dg
Subtotal (1 unit) PHP302.73(exc. VAT)PHP302.73/unit | Taoglas | Square | RFID Antenna | NFC | PCB | - | Adhesive | - | - | F | 13.56MHz | - | Male | Reverse Ferrite Layer | 13.56MHz | FXR.4040.B | ISO-15693, REACH, ISO/IEC 14443A, ISO-18092, RoHS, JIS-X-6319-4 |
|
- RS Stock No. 690-894
- Mfr. Part No. FXR.4030.52.0075X.B.dg
Subtotal (1 unit) PHP280.11(exc. VAT)PHP280.11/unit | Taoglas | Rectangular | RFID Antenna | NFC | PCB | - | Adhesive | - | - | F | 13.56MHz | - | Male | Reverse Ferrite Layer | 13.56MHz | FXR.4030.B | REACH, ISO-15693, RoHS, ISO-18092, ISO/IEC 14443A, JIS-X-6319-4 |
|
- RS Stock No. 691-012
- Mfr. Part No. FXC.24.52.0075X.B.dg
Subtotal (1 unit) PHP282.14(exc. VAT)PHP282.14/unit | Taoglas | Flexible | RFID Antenna | NFC | PCB | - | Adhesive | - | - | F | 13.56MHz | - | Male | Reverse Ferrite Layer | 13.56MHz | FXC.24.B | RoHS, JIS-X-6319-4, ISO-18092, ISO-15693, REACH, ISO/IEC 14443A |
|
- RS Stock No. 691-017
- Mfr. Part No. FXC.30.52.0075X.B.dg
Subtotal (1 unit) PHP275.69(exc. VAT)PHP275.69/unit | Taoglas | Flexible NFC Antenna | RFID Antenna | NFC | PCB | - | Adhesive | - | - | F | 13.56MHz | - | Male | Reverse Ferrite Layer | 13.56MHz | FXC.30.B | ISO-15693, RoHS, ISO/IEC 14443A, REACH, ISO-18092, JIS-X-6319-4 |
|
- RS Stock No. 282-3410
- Mfr. Part No. 6GT2812-0GB08
Subtotal (1 unit) PHP23,290.04(exc. VAT)PHP23,290.04/unit | Siemens | Square | RFID Antenna | UHF RFID | Square | - | Panel | - | - | TNC | 865MHz | 4dB | Male | - | 928MHz | SIMATIC | cULus, FCC, CE |
|
- RS Stock No. 690-890
- Mfr. Part No. FXR.4040.B.dg
Subtotal (1 unit) PHP291.42(exc. VAT)PHP291.42/unit | Taoglas | Square | RFID Antenna | NFC | PCB | - | Adhesive | - | - | SMT | 13.56MHz | - | Male | Reverse Ferrite Layer | 13.56MHz | FXR.4040.B | RoHS, ISO/IEC 14443A, ISO-18092, ISO-15693, REACH, JIS-X-6319-4 |
|
- RS Stock No. 690-761
- Mfr. Part No. FG.27.A
Subtotal (1 unit) PHP10,489.48(exc. VAT)PHP10,489.48/unit | Taoglas | - | RFID Antenna | - | Panel | - | - | - | - | Type N | 2400MHz | 12dBi | Male | - | 2500MHz | - | No |
|
- RS Stock No. 691-004
- Mfr. Part No. FXC.46.52.0075X.B.dg
Subtotal (1 unit) PHP389.49(exc. VAT)PHP389.49/unit | Taoglas | Flexible | RFID Antenna | NFC | PCB | - | Adhesive | - | - | F | 13.56MHz | - | Male | Reverse Ferrite Layer | 13.56MHz | FXC.46.B | ISO-15693, REACH, ISO-18092, RoHS, ISO/IEC 14443A, JIS-X-6319-4 |
|
- RS Stock No. 690-997
- Mfr. Part No. FXC.16.52.0075X.B.dg
Subtotal (1 unit) PHP405.70(exc. VAT)PHP405.70/unit | Taoglas | Flexible | RFID Antenna | NFC | PCB | - | Adhesive | - | - | F | 13.56MHz | - | Male | Reverse Ferrite Layer | 13.56MHz | FXC.16.B | REACH, ISO-15693, JIS-X-6319-4, RoHS, ISO-18092, ISO/IEC 14443A |
|
- RS Stock No. 265-8814
- Mfr. Part No. 6GT23981DD00
Subtotal (1 unit) PHP27,058.02(exc. VAT)PHP27,058.02/unit | Siemens | - | RFID Antenna | - | Cylindrical | - | Screw | - | - | M8 4 Pin | 13.56MHz | - | Female | - | 13.56MHz | - | CE |
|
- RS Stock No. 690-896
- Mfr. Part No. FXC.40.B.dg
Subtotal (1 unit) PHP282.53(exc. VAT)PHP282.53/unit | Taoglas | Flexible | RFID Antenna | NFC | PCB | - | Adhesive | - | - | SMT | 13.56MHz | - | Male | Reverse Ferrite Layer | 13.56MHz | FXC.40.B | RoHS, ISO/IEC 14443A, REACH, ISO-15693, JIS-X-6319-4, ISO/IEC 18092 |
|
- RS Stock No. 690-884
- Mfr. Part No. FXC.46.B.dg
Subtotal (1 unit) PHP311.95(exc. VAT)PHP311.95/unit | Taoglas | Flexible | RFID Antenna | NFC | PCB | - | Adhesive | - | - | SMT | 13.56MHz | - | Male | Reverse Ferrite Layer | 13.56MHz | FXC.46.B | ISO/IEC 14443A, ISO-18092, ISO-15693, RoHS, REACH, JIS-X-6319-4 |
|
- RS Stock No. 690-942
- Mfr. Part No. FXR.2525.B.dg
Subtotal (1 unit) PHP128.26(exc. VAT)PHP128.26/unit | Taoglas | Square | RFID Antenna | NFC | PCB | - | Adhesive | - | - | SMT | 13.56MHz | - | Male | Reverse Ferrite Layer | 13.56MHz | FXR.2525.B | JIS-X-6319-4, ISO-18092, ISO-15693, ISO/IEC 14443A, RoHS, REACH |
|
- RS Stock No. 282-3413
- Mfr. Part No. 6GT2812-2GB08
Subtotal (1 unit) PHP38,335.30(exc. VAT)PHP38,335.30/unit | Siemens | Square | RFID Antenna | UHF RFID | Square | - | Panel | - | - | TNC | 865MHz | 3.5dB | Male | - | 928MHz | SIMATIC | cULus, CE, FCC |