Taoglas FXC.40.B.dg PCB RFID Antenna with SMT Connector, NFC
- RS Stock No.:
- 690-896
- Mfr. Part No.:
- FXC.40.B.dg
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 10 more to save PHP343.70
View bulk pricing optionsSubtotal (1 unit)*
PHP282.53
(exc. VAT)
PHP316.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 98 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP282.53 | - |
| 10 - 24 | PHP248.16 | PHP343.70 |
| 25 - 99 | PHP223.35 | PHP1,479.50 |
| 100 - 499 | PHP181.35 | PHP10,118.00 |
| 500 + | PHP176.59 | PHP52,970.00 |
*price indicative
- RS Stock No.:
- 690-896
- Mfr. Part No.:
- FXC.40.B.dg
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | RFID Antenna | |
| RF Protocols | NFC | |
| Antenna Form Factor | Flexible | |
| Antenna Physical Form | PCB | |
| Minimum Frequency | 13.56MHz | |
| Antenna Mount Type | Adhesive | |
| Connector Type | SMT | |
| Connector Gender | Male | |
| Maximum Frequency | 13.56MHz | |
| Antenna Internal Construction | Reverse Ferrite Layer | |
| Series | FXC.40.B | |
| Standards/Approvals | RoHS, ISO/IEC 14443A, REACH, ISO-15693, JIS-X-6319-4, ISO/IEC 18092 | |
| Number of Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type RFID Antenna | ||
RF Protocols NFC | ||
Antenna Form Factor Flexible | ||
Antenna Physical Form PCB | ||
Minimum Frequency 13.56MHz | ||
Antenna Mount Type Adhesive | ||
Connector Type SMT | ||
Connector Gender Male | ||
Maximum Frequency 13.56MHz | ||
Antenna Internal Construction Reverse Ferrite Layer | ||
Series FXC.40.B | ||
Standards/Approvals RoHS, ISO/IEC 14443A, REACH, ISO-15693, JIS-X-6319-4, ISO/IEC 18092 | ||
Number of Bands 1 | ||
The Taoglas NFC Antennas are ideal for IoT and mobile devices, supporting applications such as contactless payment systems, access control, and RFID systems. These compact, flexible antennas come with adhesive backing for quick and easy installation. They can be mounted inside a plastic device enclosure or directly on an internal battery. For battery-mounted use, variants with ferrite flux directors are available to ensure isolation from the battery and other electronic components.
13.56 MHz antenna
Reverse ferrite layer
Flexible low profile embedded
RoHS compliant
Related links
- Taoglas FXC.46.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXC.35.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXC.30.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXC.24.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXC.16.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXR.2020.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXR.2525.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXR.4040.B.dg PCB RFID Antenna with SMT Connector, NFC
