Taoglas FXR.2525.B.dg PCB RFID Antenna with SMT Connector, NFC
- RS Stock No.:
- 690-942
- Mfr. Part No.:
- FXR.2525.B.dg
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 10 more to save PHP157.90
View bulk pricing optionsSubtotal (1 unit)*
PHP128.26
(exc. VAT)
PHP143.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 65 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP128.26 | - |
| 10 - 24 | PHP112.47 | PHP157.90 |
| 25 - 99 | PHP101.61 | PHP666.25 |
| 100 - 499 | PHP81.88 | PHP4,638.00 |
| 500 + | PHP79.91 | PHP24,175.00 |
*price indicative
- RS Stock No.:
- 690-942
- Mfr. Part No.:
- FXR.2525.B.dg
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Antenna Form Factor | Square | |
| RF Protocols | NFC | |
| Product Type | RFID Antenna | |
| Antenna Physical Form | PCB | |
| Connector Type | SMT | |
| Minimum Frequency | 13.56MHz | |
| Antenna Mount Type | Adhesive | |
| Connector Gender | Male | |
| Antenna Internal Construction | Reverse Ferrite Layer | |
| Maximum Frequency | 13.56MHz | |
| Series | FXR.2525.B | |
| Standards/Approvals | JIS-X-6319-4, ISO-18092, ISO-15693, ISO/IEC 14443A, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Antenna Form Factor Square | ||
RF Protocols NFC | ||
Product Type RFID Antenna | ||
Antenna Physical Form PCB | ||
Connector Type SMT | ||
Minimum Frequency 13.56MHz | ||
Antenna Mount Type Adhesive | ||
Connector Gender Male | ||
Antenna Internal Construction Reverse Ferrite Layer | ||
Maximum Frequency 13.56MHz | ||
Series FXR.2525.B | ||
Standards/Approvals JIS-X-6319-4, ISO-18092, ISO-15693, ISO/IEC 14443A, RoHS, REACH | ||
The Taoglas NFC Antenna is ideal for IoT and mobile devices, supporting applications such as contactless payment systems, access control, and RFID systems. These compact, flexible antennas come with adhesive backing for quick and easy installation. They can be mounted inside a plastic device enclosure or on an internal battery. For battery-mounted applications, variants with ferrite flux directors are available to ensure isolation from the battery and other internal components. Using the antenna on a conductive surface without a ferrite layer may lead to signal loss and degraded communication performance.
13.56 MHz antenna
Reverse ferrite layer
Flexible low profile embedded
RoHS compliant
Related links
- Taoglas FXR.2020.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXR.4040.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXR.4030.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXR.1515.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXR.3030.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXC.46.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXC.40.B.dg PCB RFID Antenna with SMT Connector, NFC
- Taoglas FXC.35.B.dg PCB RFID Antenna with SMT Connector, NFC
