Taoglas FXR.1515.B.dg PCB RFID Antenna with SMT Connector, NFC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP215.52

(exc. VAT)

PHP241.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP215.52
10 - 24PHP189.81
25 - 99PHP170.05
100 - 499PHP138.41
500 +PHP134.45

*price indicative

RS Stock No.:
690-917
Mfr. Part No.:
FXR.1515.B.dg
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

RFID Antenna

Antenna Form Factor

Square

RF Protocols

NFC

Antenna Physical Form

PCB

Connector Type

SMT

Antenna Mount Type

Adhesive

Minimum Frequency

13.56MHz

Connector Gender

Male

Antenna Internal Construction

Reverse Ferrite Layer

Maximum Frequency

13.56MHz

Series

FXR.1515.B

Standards/Approvals

ISO/IEC 18092, REACH, ISO/IEC 14443A, RoHS, JIS-X-6319-4, ISO-15693

The Taoglas NFC Antenna is ideal for IoT and mobile devices, supporting applications such as contactless payment systems, access control, and RFID systems. These compact, flexible antennas come with adhesive backing for quick and easy installation. They can be mounted inside a plastic device enclosure or on an internal battery. For battery-mounted applications, variants with ferrite flux directors are available to ensure isolation from the battery and other internal components. Using the antenna on a conductive surface without a ferrite layer may lead to signal loss and degraded communication performance.

13.56 MHz antenna

Reverse ferrite layer

Flexible low profile embedded

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy