Taoglas FG.27.A Panel RFID Antenna with Type N Connector
- RS Stock No.:
- 690-761
- Mfr. Part No.:
- FG.27.A
- Manufacturer:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP10,489.48
(exc. VAT)
PHP11,748.22
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP10,489.48 |
| 5 + | PHP10,174.57 |
*price indicative
- RS Stock No.:
- 690-761
- Mfr. Part No.:
- FG.27.A
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | RFID Antenna | |
| Antenna Physical Form | Panel | |
| Minimum Frequency | 2400MHz | |
| Connector Type | Type N | |
| Gain | 12dBi | |
| Connector Gender | Male | |
| Maximum Frequency | 2500MHz | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type RFID Antenna | ||
Antenna Physical Form Panel | ||
Minimum Frequency 2400MHz | ||
Connector Type Type N | ||
Gain 12dBi | ||
Connector Gender Male | ||
Maximum Frequency 2500MHz | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Taoglas 2.4GHz Panel antennas are specially designed to provide directional wireless communication. The panel design combines a sleek, low-profile design with high-performance, delivering superior performance characteristics. Focused on high performance signal transmission and reception, they are perfect for applications requiring long range, faster data rates and more resilient connections.
Mounting Style Multi Mount
Connector type termination style
Antenna Connector Type N Type
Related links
- Taoglas FG.26.A Panel Multi-Band Antenna with Type N Connector 2500 MHz
- Taoglas FG.91.A Panel Multi-Band Antenna with Type N Connector 928 MHz, ISM Band
- Taoglas FG.81.A Panel Multi-Band Antenna with Type N Connector 868 MHz, ISM Band
- L-Com HG2415U-PRO Rod RFID Antenna with Type N Connector Bluetooth
- L-Com HG2412P Rod RFID Antenna with Type N Connector WiFi
- L-Com HG909Y-NF Rod RFID Antenna with Type N Connector, MIMO 2x2
- L-Com HG906U-PRO Rod RFID Antenna with Type N Connector, MIMO 2x2
- L-Com HG908UP-NF Rod RFID Antenna with Type N Connector, MIMO 2x2
